Diodes Inc. BZX84C11

Surface Mount Zener Diode

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT
Number of Pins3
Technical
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-65 °C
PackagingCut Tape
Power Dissipation350 mW
Power Rating300 mW
Tolerance5 %
Zener Voltage11 V

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84C11.

Newark
Datasheet5 pages11 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Upverter
Datasheet5 pages6 years ago
Farnell
Datasheet5 pages10 years ago
TME
Datasheet3 pages5 years ago
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-0.28%

Alternate Parts

Price @ 1000
$ 0.043
$ 0.022
$ 0.021
$ 0.048
$ 0.051
$ 0.044
Stock
70,145
4,011,768
418,932
193,374
33,178
62,217
109,408
Authorized Distributors
1
10
2
7
2
5
4
Mount
-
Surface Mount
Surface Mount
Surface Mount
-
Surface Mount
Surface Mount
Case/Package
SOT
SOT-23
SOT-23
SOT-23-3
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
11 V
11 V
11 V
11 V
11 V
11 V
11 V
Tolerance
5 %
5 %
5 %
5 %
-
5 %
5 %
Power Dissipation
350 mW
350 mW
350 mW
300 mW
-
300 mW
300 mW
Impedance
-
20 Ω
20 Ω
20 Ω
-
20 Ω
20 Ω
Max Reverse Leakage Current
-
100 nA
100 nA
100 nA
-
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV
-
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. BZX84C11.

Descriptions

Descriptions of Diodes Inc. BZX84C11 provided by its distributors.

SURFACE MOUNT ZENER DIODE
Ciiva Crawler
DIODE, ZENER, 11V, 0.35W, SOT23-3; Zener Voltage Vz Typ: 11V; Power Dissipation Pd: 350mW; Diode Case Style: SOT-23; Zener Tolerance ±: 5%; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: BZX84C Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84-C11

Technical Specifications

Physical
Case/PackageSOT
Number of Pins3
Technical
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-65 °C
PackagingCut Tape
Power Dissipation350 mW
Power Rating300 mW
Tolerance5 %
Zener Voltage11 V

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84C11.

Newark
Datasheet5 pages11 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Upverter
Datasheet5 pages6 years ago
Farnell
Datasheet5 pages10 years ago
TME
Datasheet3 pages5 years ago
Datasheet2 pages0 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago
Materials Sheet1 page15 years ago