onsemi BZX84B5V1LT1G

Diode Zener Single 5.1V 2% 300mW Automotive 3-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
Contact PlatingTin
MaterialPlastic
Number of Pins3
Technical
Element ConfigurationSingle
ESD ProtectionYes
Forward Voltage900 mV
Impedance60 Ω
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Max Reverse Leakage Current2 µA
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Reverse Current2 µA
Power Dissipation300 mW
Power Rating225 mW
Schedule B8541100050
Test Current5 mA
Tolerance2 %
Voltage Rating (DC)5.1 V
Voltage Tolerance2 %
Working Voltage5.1 V
Zener Current10 mA
Zener Voltage5.1 V
Dimensions
Height940 µm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi BZX84B5V1LT1G.

Upverter
Datasheet7 pages11 years ago
Datasheet7 pages14 years ago
Datasheet7 pages16 years ago
Newark
Datasheet7 pages7 years ago
Datasheet7 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages9 years ago
iiiC
Datasheet7 pages12 years ago

Inventory History

3 month trend:
+26.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi BZX84B5V1LT1G.

Related Parts

Descriptions

Descriptions of onsemi BZX84B5V1LT1G provided by its distributors.

Diode Zener Single 5.1V 2% 300mW Automotive 3-Pin SOT-23 T/R
BZX84B5V1LT1G Zener Diode; 5.1V 2% 0.3 W SMT 3-Pin SOT-23
BZX84BLT1G Series 5.1 V 300 mW 3 Terminal SMT Voltage Regulator Diode - SOT-23
Diode Zener Single 5.1V 2% 300mW 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (A
Zener Diode, 5.1V V(Z), 1.96%, 0.25W, Silicon, Unidirectional, TO-236AB
2Ã×A@2V 60´Î Single 5V~5.2V 300mW 5.1V SOT-23-3 Zener Diodes ROHS
250 mW; Zener Diode Voltage Regulator 5.1 V
DIODE ZENER 5.1V 225MW SOT23-3
Zener Diode, 225Mw, 5.1V, Sot-23, Full Reel; Zener Voltage Nom:5.1V; Power Dissipation:225Mw; Diode Case Style:Sot-23; No. Of Pins:3Pins; Operating Temperature Max:150°C; Product Range:Bzx84Bxxxlt1G Series; Qualification:- Rohs Compliant: Yes |Onsemi BZX84B5V1LT1G.
This series of Zener diodes is offered in the convenient surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84B5V1LT1G.

Technical Specifications

Physical
Case/PackageSOT-23-3
Contact PlatingTin
MaterialPlastic
Number of Pins3
Technical
Element ConfigurationSingle
ESD ProtectionYes
Forward Voltage900 mV
Impedance60 Ω
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Max Reverse Leakage Current2 µA
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Reverse Current2 µA
Power Dissipation300 mW
Power Rating225 mW
Schedule B8541100050
Test Current5 mA
Tolerance2 %
Voltage Rating (DC)5.1 V
Voltage Tolerance2 %
Working Voltage5.1 V
Zener Current10 mA
Zener Voltage5.1 V
Dimensions
Height940 µm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi BZX84B5V1LT1G.

Upverter
Datasheet7 pages11 years ago
Datasheet7 pages14 years ago
Datasheet7 pages16 years ago
Newark
Datasheet7 pages7 years ago
Datasheet7 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages9 years ago
iiiC
Datasheet7 pages12 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago