NXP Semiconductors BZX84-C8V2,215

BZX84 Series 8.2 V ±5 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23-3

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
568-6335-1-ND 16,442 Buy Now »
USD
0.160 0.142 0.077 0.032 0.032
568-6335-6-ND 16,442 Buy Now »
USD
0.160 0.142 0.077 0.032 0.032
568-6335-2-ND 15,000 Buy Now »
USD
0.024
Verical 5
BZX84-C8V2,215 468,000 Buy Now »
USD
0.010
BZX84-C8V2,215 213,000 Buy Now »
USD
0.010
BZX84-C8V2,215 3,000 Buy Now »
USD
0.020 0.017
BZX84-C8V2,215 7,742 Buy Now »
USD
0.025
BZX84-C8V2,215 905 Buy Now »
USD
0.030 0.030
Arrow 2
BZX84-C8V2,215**MULT1 3,000 Buy Now »
USD
0.040 0.038 0.030 0.020 0.014
BZX84-C8V2,215 6,000 Buy Now »
USD
0.029
Newark 3
75R5207 7,742 Buy Now »
USD
0.019 0.019 0.019 0.019 0.019
97W2004 90,000 Buy Now »
USD
0.013
70R4712 0 ··
USD
0.004
Mouser
771-BZX84-C8V2-T/R 20,334 Buy Now »
USD
0.150 0.135 0.048 0.032 0.021
Future Electronics
BZX84-C8V2,215 195,000 Buy Now »
USD
0.010
Avnet 2
BZX84-C8V2,215/BKN 0 ··
USD
0.013 0.013 0.012 0.011 0.011
BZX84-C8V2,215 99,000 Buy Now »
USD
0.010
Farnell 2
1081439 324 Buy Now »
GBP
0.118 0.052 0.025 0.021
2319303 90,000 Buy Now »
GBP
0.016
element14 APAC 2
1081439 2,119 Buy Now »
SGD
0.033 0.028 0.024 0.023
2319303 96,000 Buy Now »
SGD
0.021
Avnet Europe
BZX84-C8V2,215 114,000 Buy Now »
USD
0.014
Avnet Asia
BZX84-C8V2,215 258,000 Buy Now »
RS Components
4382671 2 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iodParts
BZX84-C8V2,215 195,000 Buy Now »
USD
0.023
Abtronics
BZX84-C8V2,215 23,710 ··
Quest
BZX84-C8V2,215 0 ··
GreenTree Electronics
BZX84-C8V2,215 831,600 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
BZX84-C8V2,215 Contact ··

Descriptions

8.2V Zener diode BZX84C8V2 300mW
RS Components
Diode Zener Single 8.2V 5% 250mW 3-Pin TO-236AB T/R
North Star Micro
Diode Zener Single 8.2V 5% 250mW Automotive 3-Pin SOT-23 T/R
Verical
Diode Zener Single 8.2V 5% 250mW 3-Pin SOT-23 T/R
Avnet Asia
BZX84 series - Voltage regulator diodes
NXP Semiconductors
BZX84 Series 8.2 V ±5 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23-3
Future Electronics
Zener Diode; Zener Voltage Typ, Vz:8.2V; Power Dissipation, Pd:250mW; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOT-23; No. of Pins:3 ;RoHS Compliant: Yes
Newark
ZENER SGL 8.2V 5% 250MW 3PIN TO-236AB
Avnet
DIODE, ZENER, 8.2V, 250MW, TO-236AB-3; Zener Voltage Vz Typ:8.2V; Power Dissipation Pd:250mW; Operating Temperature Min:-65°C; Operating Temperature Max:150°C; Diode Case Style:TO-236AB; No. of Pins:3; MSL:(Not Available); SVHC:No SVHC (20-Jun-2013)
element14 APAC
Diode Zener Single 8.2V 5% 250mW 3-Pin SOT-23 T/R
Avnet Europe
DIODE ZENER 8.2V 250MW TO236AB
Digi-Key
DIODE, ZENER, 8.2V, 250MW, TO-236AB-3
Farnell

Technical Specifications

RoHS Compliant
Number of Pins 3
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Packaging Cut Tape (CT) Tape & Reel (TR)
Lifecycle Status Active
Mounting Type Surface Mount

Documents

NXP Semiconductors
Datasheet 16 pages 3 years ago
element14
Datasheet 11 pages 7 years ago
element14 APAC
Datasheet 16 pages 3 years ago
Future Electronics
Datasheet 12 pages 20 years ago
Jameco
Datasheet 13 pages 10 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Reach Statement 3 pages 3 years ago

Images

Alternate Names

PHILIPS BZX84-C8V2,215
NXP BZX84-C8V2,215
PHIL BZX84-C8V2,215
PHILLIPS BZX84-C8V2,215
PHI BZX84-C8V2,215
PHILIPS/NXP BZX84-C8V2,215
PHILIP BZX84-C8V2,215
NXP SEMI BZX84-C8V2,215
PHILIPS SEMICONDUCTORS BZX84-C8V2,215
Philips Semiconductor BZX84-C8V2,215
PHILPS BZX84-C8V2,215
PHILIPS SEMI BZX84-C8V2,215
NXP/PHILIPS BZX84-C8V2,215
NXP SEMICONDUCTOR BZX84-C8V2,215
PHILIPS COMPONENTS BZX84-C8V2,215
PHL BZX84-C8V2,215
PHLIPS BZX84-C8V2,215
PHILIPS ECG BZX84-C8V2,215
PHILL BZX84-C8V2,215
Philips Semiconducto BZX84-C8V2,215
PHILLIP BZX84-C8V2,215
PHILI BZX84-C8V2,215
PHIL/SIG BZX84-C8V2,215
PHILTPS BZX84-C8V2,215
ERO BZX84-C8V2,215
Philips Semiconductors BZX84-C8V2,215
NXP Semiconductors NV BZX84-C8V2,215
NXP BZX84-C8V2,215

Search for other parts like BZX84 »