Nexperia BZX84-C6V2,215

Diodes - Zener - Single Diode SOT-23 (TO-236AB) 250mW 6.2V Surface Mount
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins3
Technical
Ambient Temperature Range High150 °C
Forward Current10 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Reverse Leakage Current3 µA
Min Operating Temperature-65 °C
PackagingDigi-Reel®
Power Dissipation250 mW
Reverse Voltage4 V
Schedule B8541100050
Zener Voltage6.2 V
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia BZX84-C6V2,215.

TME
Datasheet17 pages11 years ago
Datasheet11 pages14 years ago
element14 APAC
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Farnell
Datasheet16 pages11 years ago
Upverter
Technical Drawing5 pages5 years ago
Newark
Datasheet16 pages11 years ago
Jameco
Datasheet13 pages17 years ago
Future Electronics
Datasheet12 pages28 years ago

Inventory History

3 month trend:
+2.12%

Alternate Parts

Price @ 1000
$ 0.026
$ 0.033
$ 0.033
Stock
16,921,395
6,791,152
6,791,152
Authorized Distributors
14
10
10
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SOT-23
SOT-23
Zener Voltage
6.2 V
6.2 V
6.2 V
Tolerance
-
6 %
6 %
Power Dissipation
250 mW
350 mW
350 mW
Impedance
-
10 Ω
10 Ω
Max Reverse Leakage Current
3 µA
3 µA
3 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia BZX84-C6V2,215.

Related Parts

Descriptions

Descriptions of Nexperia BZX84-C6V2,215 provided by its distributors.

Diodes - Zener - Single Diode SOT-23 (TO-236AB) 250mW 6.2V Surface Mount
Zener Diode, 6.2V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB
BZX84-C6V2,215,DIODE ZENER 5 P CT TAPE-7, SOT23, R76<AZ
3¦ÌA@4V ¡À5% 10¦¸ Single 5.8V~6.6V 250mW SOT-23(SOT-23-3) Zener Diodes ROHS
DIODE, ZENER, 6.2V, 0.25W; Zener Voltage Vz Typ:6.2V; Power Dissipation Pd:250mW; Operating Temperature Min:-65°C; Operating Temperature Max:150°C; Diode Case Style:TO-236AB; No. of Pins:3; MSL:(Not Available); SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84-C6V2,215.
  • BZX84C6V2,215

Technical Specifications

Physical
Number of Pins3
Technical
Ambient Temperature Range High150 °C
Forward Current10 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Reverse Leakage Current3 µA
Min Operating Temperature-65 °C
PackagingDigi-Reel®
Power Dissipation250 mW
Reverse Voltage4 V
Schedule B8541100050
Zener Voltage6.2 V
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia BZX84-C6V2,215.

TME
Datasheet17 pages11 years ago
Datasheet11 pages14 years ago
element14 APAC
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Farnell
Datasheet16 pages11 years ago
Upverter
Technical Drawing5 pages5 years ago
Newark
Datasheet16 pages11 years ago
Jameco
Datasheet13 pages17 years ago
Future Electronics
Datasheet12 pages28 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago