NXP Semiconductors BZX84-C5V1

Diode Zener Single 5.1V 5% 250mW 3-Pin TO-236AB T/R

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Global
C1S537100122283 1,846 Buy Now »
JPY
2.88 2.46 2.46
Farnell
1081430 46,344 Buy Now »
GBP
0.087 0.029 0.021 0.020
element14 APAC 2
251586 0 ··
SGD
0.055 0.047 0.043 0.040
1081430 49,375 Buy Now »
SGD
0.100 0.076 0.053 0.042
Distrelec
BZX84-C5V1 1,846 Buy Now »
EUR
0.151 0.128 0.045 0.045 0.045
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
BZX84-C5V1 22,651 Buy Now »
USD
0.060 0.048
Bristol Electronics
BZX84-C5V1 9,400 ··
USD
0.006 0.006 0.006 0.006 0.006
Freedom EMG
BZX84-C5V1 8,179 ··
Area51
BZX84-C5V1 22,194 ··
USD
0.015 0.015 0.015 0.015 0.015
EarthTron
BZX84-C5V1 2,369 ··
Abtronics
BZX84C5V1 1,122 ··
Quest
BZX84-C5V1 172 Buy Now »
4 Star Electronics
BZX84-C5V1 2,911 Send RFQ »
Ewing Components
BZX84C5V1 26,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
BZX84-C5V1 Contact Send RFQ »
North Star Micro
BZX84-C5V1 Contact ··
Touchstone Systems
BZX84-C5V1 Contact Send RFQ »
SemiconductorPLUS
BZX84-C5V1 Contact ··
TransparentC
BZX84-C5V1 Contact ··

Descriptions

Diode Zener Single 5.1V 5% 250mW 3-Pin TO-236AB T/R
Chip One Stop Global
DIODE, ZENER, 5.1V, 250MW; Voltage, Vz:5.1V; Current, Test:5mA; Max Power Dissipation:250mW; Termination Type:SMD; Operating Temperature Range:-65°C to +150°C; Case Style:SOT-23; No. of Pins:3; Power, Ptot:250mW; SMD Marking:Z2*
Farnell
Diode Zener Single 5.1V 5% 350mW 3-Pin SOT-23 T/R
North Star Micro
Zener diode [NXP] BZX84-C5V1 Zener diode
Distrelec
Diode Zener Single 5.1V 5% 250mW 3-Pin SOT-23
Component Sense
DIODE, ZENER, 5.1V, 350MW; Zener Voltage Vz Typ:5.1V; Power Dissipation Pd:350mW; Diode Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Diode Type:Zener; External Depth:2.3mm; External Length / Height:1.12mm; External Width:3.05mm; Package / Case:SOT-23; Power Dissipation Max:350mW; Power Dissipation Ptot Max:350mW; SMD Marking:Z2; Tape Width:8mm; Termination Type:SMD; Test Current:5mA; Tolerance:5%; Zener Current:5mA
element14 APAC

Technical Specifications

Number of Pins 3
Voltage Rating (DC) 5.1 V
Lead-Free Status Lead Free
Packaging Cut Tape (CT)
Case / Package / Footprint SOT-23
Lifecycle Status Active
RoHS Compliant
Breakdown Voltage 5.1 V
REACH SVHC Compliance No SVHC
Power Rating 350 mW
Mounting Type Surface Mount
Power Dissipation 350 mW

Documents

Farnell
Datasheet 4 pages 15 years ago
Datasheet 12 pages 20 years ago
Datasheet 11 pages 7 years ago
Datasheet 8 pages 7 years ago
Datasheet 5 pages 12 years ago
Digi-Key
Datasheet 4 pages 15 years ago
Fairchild Semiconductor
Technical Drawing 1 page 4 years ago
iiiC
Datasheet 4 pages 15 years ago
Jameco
Datasheet 5 pages 8 years ago
element14 APAC
Datasheet 16 pages 3 years ago
Datasheet 16 pages 3 years ago
Onlinecomponents.com
Datasheet 4 pages 15 years ago
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago
Rohs Statement 1 page 4 years ago
Reach Statement 3 pages 3 years ago
Reach Statement 2 pages 1 year ago
Rohs Statement 1 page 4 years ago
Reach Statement 3 pages 3 years ago
Materials Sheet 3 pages 3 years ago
Reach Statement 2 pages 2 years ago

Images

Alternate Names

PHILIPS BZX84-C5V1
NXP BZX84-C5V1
PHIL BZX84-C5V1
PHILLIPS BZX84-C5V1
PHI BZX84-C5V1
PHILIPS/NXP BZX84-C5V1
PHILIP BZX84-C5V1
NXP SEMI BZX84-C5V1
PHILIPS SEMICONDUCTORS BZX84-C5V1
Philips Semiconductor BZX84-C5V1
PHILPS BZX84-C5V1
PHILIPS SEMI BZX84-C5V1
NXP/PHILIPS BZX84-C5V1
NXP SEMICONDUCTOR BZX84-C5V1
PHILIPS COMPONENTS BZX84-C5V1
PHL BZX84-C5V1
PHLIPS BZX84-C5V1
PHILIPS ECG BZX84-C5V1
PHILL BZX84-C5V1
Philips Semiconducto BZX84-C5V1
PHILLIP BZX84-C5V1
PHILI BZX84-C5V1
PHIL/SIG BZX84-C5V1
PHILTPS BZX84-C5V1
ERO BZX84-C5V1
Philips Semiconductors BZX84-C5V1
NXP Semiconductors NV BZX84-C5V1
NXP BZX84-C5V1

Search for other parts like BZX84 »