Nexperia BZX84-C5V1,215

DIODE ZENER 5.1V 250MW SOT23 / Diode Zener Single 5.1V 5% 250mW Automotive 3-Pin TO-236AB T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins3
Technical
Ambient Temperature Range High150 °C
Capacitance300 pF
Forward Current200 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Operating Temperature-65 °C
PackagingDigi-Reel®
Peak Reverse Current6 A
Reverse Voltage7.65 V
Schedule B8541100050
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia BZX84-C5V1,215.

Farnell
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
TME
Datasheet11 pages14 years ago
element14 APAC
Datasheet16 pages11 years ago
Newark
Datasheet16 pages11 years ago
Upverter
Technical Drawing5 pages5 years ago
Burklin Elektronik
Datasheet16 pages11 years ago
Jameco
Datasheet13 pages17 years ago
Future Electronics
Datasheet12 pages28 years ago

Inventory History

3 month trend:
+24.75%

Alternate Parts

Price @ 1000
$ 0.025
$ 0.016
$ 0.016
Stock
21,533,300
4,793,301
4,793,301
Authorized Distributors
15
12
12
Mount
-
-
-
Case/Package
-
-
-
Zener Voltage
-
-
-
Tolerance
-
-
-
Power Dissipation
-
-
-
Impedance
-
-
-
Max Reverse Leakage Current
-
-
-
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 9 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia BZX84-C5V1,215.

Related Parts

Descriptions

Descriptions of Nexperia BZX84-C5V1,215 provided by its distributors.

DIODE ZENER 5.1V 250MW SOT23 / Diode Zener Single 5.1V 5% 250mW Automotive 3-Pin TO-236AB T/R
Zener Diode, 5.1V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB
Zener diode, 5.1 V, 300 mW, SOT-23, BZX84-C5V1,215
2¦ÌA@2V ¡À5% 60¦¸ Single 4.8V~5.4V 250mW SOT-23-3 Zener Diodes ROHS
DIODE, ZENER, 5.1V, 250MW, TO-236AB-3; Zener Voltage Vz Typ: 5.1V; Power Dissipation Pd: 250mW; Diode Case Style: TO-236AB; Zener Tolerance ±: 5%; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: BZX84 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Operating Temperature Min: -65°C

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84-C5V1,215.
  • BZX84-C5V1,215..
  • BZX84C5V1,215

Technical Specifications

Physical
Number of Pins3
Technical
Ambient Temperature Range High150 °C
Capacitance300 pF
Forward Current200 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Operating Temperature-65 °C
PackagingDigi-Reel®
Peak Reverse Current6 A
Reverse Voltage7.65 V
Schedule B8541100050
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia BZX84-C5V1,215.

Farnell
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
TME
Datasheet11 pages14 years ago
element14 APAC
Datasheet16 pages11 years ago
Newark
Datasheet16 pages11 years ago
Upverter
Technical Drawing5 pages5 years ago
Burklin Elektronik
Datasheet16 pages11 years ago
Jameco
Datasheet13 pages17 years ago
Future Electronics
Datasheet12 pages28 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago