NXP Semiconductors BZX84-C2V7,215

BZX84 Series 2.7 V ±5 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23-3

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 4
BZX84-C2V7,215 198,000 Buy Now »
USD
0.010
BZX84-C2V7,215 231,000 Buy Now »
USD
0.010
BZX84-C2V7,215 30,000 Buy Now »
USD
0.015
BZX84-C2V7,215 11,423 Buy Now »
USD
0.024
Avnet
BZX84-C2V7,215 57,000 Buy Now »
USD
0.010
Arrow 2
BZX84-C2V7,215**MULT1 6 Buy Now »
USD
0.040 0.039 0.031 0.015 0.015
BZX84-C2V7,215 30,000 Buy Now »
USD
0.015
Digi-Key 3
568-6321-1-ND 13,559 Buy Now »
USD
0.160 0.142 0.077 0.032 0.032
568-6321-6-ND 13,559 Buy Now »
USD
0.160 0.142 0.077 0.032 0.032
568-6321-2-ND 12,000 Buy Now »
USD
0.024
Newark 2
75R5181 11,423 Buy Now »
USD
70R4660 12,000 Buy Now »
USD
Mouser
771-BZX84-C2V7-T/R 7,247 Buy Now »
USD
0.150 0.135 0.048 0.032 0.021
Future Electronics
BZX84-C2V7,215 0 ··
USD
0.010
Farnell
2319320 3,000 Buy Now »
GBP
0.014
element14 APAC
2319320 3,000 Buy Now »
SGD
0.025
Avnet Asia
BZX84-C2V7,215 168,000 Buy Now »
USD
0.025
RS Components
4845330 1,400 Buy Now »
GBP
0.033 0.021 0.021
Avnet Europe
BZX84-C2V7,215 0 ··
EUR
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
BZX84-C2V7,215 21,160 ··
Quest
BZX84-C2V7,215 0 ··
GreenTree Electronics
BZX84-C2V7215 714,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
BZX84-C2V7,215 Contact ··
Chip 1 Exchange
BZX84-C2V7,215 Contact ··
Touchstone Systems
BZX84-C2V7,215 Contact Send RFQ »
XS Micro
BZX84-C2V7,215 Contact ··

Descriptions

Zener Diode; Zener Voltage Typ, Vz:2.7V; Power Dissipation, Pd:250mW; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOT-23; No. of Pins:3 ;RoHS Compliant: Yes
Newark
2.7V Zener diode BZX84C2V7 300mW
RS Components
DIODE ZENER 2.7V 250MW TO236AB
Digi-Key
BZX84 Series 2.7 V ±5 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23-3
Future Electronics
Diode Zener Single 2.7V 5% 250mW 3-Pin TO-236AB T/R
North Star Micro
Diode Zener Single 2.7V 5% 250mW 3-Pin SOT-23 T/R
Avnet Asia
Diode Zener Single 2.7V 5% 250mW 3-Pin SOT-23 T/R
Avnet
DIODE, ZENER, 2.7V, 250MW, TO-236AB-3; Zener Voltage Vz Typ:2.7V; Power Dissipation Pd:250mW; Operating Temperature Min:-65°C; Operating Temperature Max:150°C; Diode Case Style:TO-236AB; No. of Pins:3; MSL:(Not Available); SVHC:No SVHC (20-Jun-2013)
element14 APAC
DIODE, ZENER, 2.7V, 250MW, TO-236AB-3
Farnell
Diode Zener Single 2.7V 5% 250mW Automotive 3-Pin SOT-23 T/R
Verical
BZX84 series - Voltage regulator diodes
NXP Semiconductors

Technical Specifications

Lead-Free Status Lead Free
Packaging Cut Tape (CT) Tape & Reel (TR)
Lifecycle Status Active
RoHS Compliant
Number of Pins 3
REACH SVHC Compliance No SVHC

Documents

NXP Semiconductors
Datasheet 16 pages 3 years ago
element14
Datasheet 11 pages 7 years ago
Farnell
Datasheet 16 pages 3 years ago
element14 APAC
Datasheet 16 pages 3 years ago
Jameco
Datasheet 13 pages 10 years ago
Future Electronics
Datasheet 12 pages 20 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Reach Statement 3 pages 3 years ago

Images

Alternate Names

PHILIPS BZX84-C2V7,215
NXP BZX84-C2V7,215
PHIL BZX84-C2V7,215
PHILLIPS BZX84-C2V7,215
PHI BZX84-C2V7,215
PHILIPS/NXP BZX84-C2V7,215
PHILIP BZX84-C2V7,215
NXP SEMI BZX84-C2V7,215
PHILIPS SEMICONDUCTORS BZX84-C2V7,215
Philips Semiconductor BZX84-C2V7,215
PHILPS BZX84-C2V7,215
PHILIPS SEMI BZX84-C2V7,215
NXP/PHILIPS BZX84-C2V7,215
NXP SEMICONDUCTOR BZX84-C2V7,215
PHILIPS COMPONENTS BZX84-C2V7,215
PHL BZX84-C2V7,215
PHLIPS BZX84-C2V7,215
PHILIPS ECG BZX84-C2V7,215
PHILL BZX84-C2V7,215
Philips Semiconducto BZX84-C2V7,215
PHILLIP BZX84-C2V7,215
PHILI BZX84-C2V7,215
PHIL/SIG BZX84-C2V7,215
PHILTPS BZX84-C2V7,215
ERO BZX84-C2V7,215
Philips Semiconductors BZX84-C2V7,215
NXP Semiconductors NV BZX84-C2V7,215
NXP BZX84-C2V7,215

Search for other parts like BZX84 »