Nexperia BZX84-C10,215

Diode Zener Single 10 Volt 5% 250m Watt Automotive 3-Pin SOT-23
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins3
Technical
Forward Current200 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Reverse Leakage Current200 nA
Min Operating Temperature-65 °C
PackagingDigi-Reel®
Power Dissipation250 mW
Reverse Voltage7 V
Schedule B8541100050
Zener Voltage10 V
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia BZX84-C10,215.

TME
Datasheet17 pages11 years ago
Datasheet11 pages14 years ago
element14 APAC
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Farnell
Datasheet17 pages11 years ago
Upverter
Technical Drawing5 pages5 years ago
Burklin Elektronik
Datasheet16 pages11 years ago
Jameco
Datasheet13 pages17 years ago
Future Electronics
Datasheet12 pages28 years ago

Inventory History

3 month trend:
-2.03%

Alternate Parts

Price @ 1000
$ 0.025
$ 0.027
$ 0.027
Stock
17,203,853
9,041,775
9,041,775
Authorized Distributors
15
7
7
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SOT-23
SOT-23
Zener Voltage
10 V
10 V
10 V
Tolerance
-
6 %
6 %
Power Dissipation
250 mW
350 mW
350 mW
Impedance
-
20 Ω
20 Ω
Max Reverse Leakage Current
200 nA
200 nA
200 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia BZX84-C10,215.

Related Parts

Descriptions

Descriptions of Nexperia BZX84-C10,215 provided by its distributors.

Diode Zener Single 10 Volt 5% 250m Watt Automotive 3-Pin SOT-23
Zener Diode Single 10V 5% 20Ohm 250mW Automotive 3-Pin SOT-23 T/R
ZENER DIODE, 250mW, 10V, SOT-23; Zener V; Voltage Vz Typ:10V; Power Dissipation Pd:250mW; Diode Case
Zener Diode, 10V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB
Zener diode, 10 V, 300 mW, SOT-23, BZX84-C10,215
200nA@7V ¡À5% 250mW 10V SOT-23(SOT-23-3) Zener Diodes ROHS
DIODE, ZENER, 10V, 250MW, TO-236AB-3; Zener Voltage Vz Typ: 10V; Power Dissipation Pd: 250mW; Diode Case Style: TO-236AB; Zener Tolerance ±: 5%; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: BZX84 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Operating Temperature Min: -65°C
Zener Voltage V = 10 / Zener Current mA = 5 / Configuration = Single / Zener Impedance Ohm = 8 / Power Dissipation (Pd) mW = 250 / Forward Voltage (Vf) V = 0.9 / Reverse Current nA = 200 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Thermal Resistance K/W = 500

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84-C10,215.
  • BZX84-C10,215..
  • BZX84C10,215

Technical Specifications

Physical
Number of Pins3
Technical
Forward Current200 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Reverse Leakage Current200 nA
Min Operating Temperature-65 °C
PackagingDigi-Reel®
Power Dissipation250 mW
Reverse Voltage7 V
Schedule B8541100050
Zener Voltage10 V
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia BZX84-C10,215.

TME
Datasheet17 pages11 years ago
Datasheet11 pages14 years ago
element14 APAC
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Farnell
Datasheet17 pages11 years ago
Upverter
Technical Drawing5 pages5 years ago
Burklin Elektronik
Datasheet16 pages11 years ago
Jameco
Datasheet13 pages17 years ago
Future Electronics
Datasheet12 pages28 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago