NXP Semiconductors BZX84-B6V2

SURFACE MOUNT SILICON ZENER DIODE Zener Diode, 6.2V V(Z), 2%, 0.35W, Silicon, Unidirectional
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Current1 A
Element ConfigurationSingle
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Max Reverse Leakage Current3 µA
Min Operating Temperature-65 °C
PackagingCut Tape
Test Current5 mA
Tolerance2 %
Voltage62 V
Zener Voltage6.2 V
Dimensions
Height1.1 mm
Length3 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BZX84-B6V2.

Newark
Datasheet16 pages11 years ago
element14 APAC
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors BZX84-B6V2.

Related Parts

Descriptions

Descriptions of NXP Semiconductors BZX84-B6V2 provided by its distributors.

SURFACE MOUNT SILICON ZENER DIODE Zener Diode, 6.2V V(Z), 2%, 0.35W, Silicon, Unidirectional
Zener Single Diode, 6.2 V, 250 Mw, Sot-23, 3, 150 C
Zener Diode Housing type: SOT-23 Package: SMD Power dissipation: 300 mW Zener resistance: 6 Ohm Zener voltage: 6.2 V
DIODE, ZENER, 0.25W, 6.2V, SOT23

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX 84-B6V2
  • BZX84B-6V2
  • BZX84B6V2

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Current1 A
Element ConfigurationSingle
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Max Reverse Leakage Current3 µA
Min Operating Temperature-65 °C
PackagingCut Tape
Test Current5 mA
Tolerance2 %
Voltage62 V
Zener Voltage6.2 V
Dimensions
Height1.1 mm
Length3 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BZX84-B6V2.

Newark
Datasheet16 pages11 years ago
element14 APAC
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago