NXP Semiconductors BZX79-C7V5

Zener Single Diode, 7.5 V, 500 Mw, Do-35, 5 %, 2, 200 C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins2
Technical
Max Operating Temperature200 °C
Max Power Dissipation500 mW
Zener Voltage7.5 V

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BZX79-C7V5.

Newark
Datasheet10 pages14 years ago
Jameco
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors BZX79-C7V5.

Descriptions

Descriptions of NXP Semiconductors BZX79-C7V5 provided by its distributors.

Zener Single Diode, 7.5 V, 500 Mw, Do-35, 5 %, 2, 200 C
7.5V 500mW Zener Diode DO-35 Through Hole
Zener Diode Housing type: DO-35 Package: Axial Power dissipation: 500 mW Zener resistance: 95 Ohm Zener voltage: 7.5 V
Diode Zener BZX79/C7V5 PHILIPS miliwath=400 V=7.5 DO35
Diode Zener Single 7.45V 5% 500mW 2-Pin ALF

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX79/C7V5
  • BZX79C7V5

Technical Specifications

Physical
Number of Pins2
Technical
Max Operating Temperature200 °C
Max Power Dissipation500 mW
Zener Voltage7.5 V

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BZX79-C7V5.

Newark
Datasheet10 pages14 years ago
Jameco
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago