Nexperia BZX79-C12

VOLTAGE REGULATOR DIODE Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins2
Technical
Breakdown Voltage12 V
Capacitance65 pF
Max Operating Temperature200 °C
Max Power Dissipation500 mW
Min Operating Temperature-65 °C
Power Dissipation500 mW
Power Rating500 mW
Voltage Rating (DC)12 V
Zener Voltage12 V

Documents

Download datasheets and manufacturer documentation for Nexperia BZX79-C12.

Farnell
Datasheet10 pages14 years ago

Inventory History

3 month trend:
-13.33%

Alternate Parts

Price @ 1000
$ 0.029
$ 0.031
$ 0.031
Stock
140,634
973,713
973,713
Authorized Distributors
4
10
10
Mount
-
Through Hole
Through Hole
Case/Package
-
Axial
Axial
Zener Voltage
12 V
12 V
12 V
Tolerance
-
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
-
25 Ω
25 Ω
Max Reverse Leakage Current
-
100 nA
100 nA
Forward Voltage
-
1.5 V
1.5 V

Engineering Resources

View Evaluation kits and Reference designs for Nexperia BZX79-C12.

Related Parts

Descriptions

Descriptions of Nexperia BZX79-C12 provided by its distributors.

VOLTAGE REGULATOR DIODE Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
Diode Zener BZX79/C12 PHILIPS miliwath=400 V=12 DO35
Diode Zener Single 12.05V 5% 500mW 2-Pin ALF
DIODE, ZENER, 12V, 500MW; Zener Voltage Vz Typ:12V; Operating Temperature Range:-65°C to +200°C; Diode Case Style:DO-35; No. of Pins:2; Alternate Case Style:SOD-27; Diode Type:Zener; External Diameter:2mm; External Length / Height:4.5mm; Package / Case:DO-35; Power Dissipation Max:400mW; Power Dissipation Ptot Max:500mW; Termination Type:Axial Leaded; Test Current:5mA; Tolerance:5%; Zener Current:5mA

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX79-C12.
  • BZX79/C12
  • BZX79C-12
  • BZX79C12
  • BZX79C12.

Technical Specifications

Physical
Number of Pins2
Technical
Breakdown Voltage12 V
Capacitance65 pF
Max Operating Temperature200 °C
Max Power Dissipation500 mW
Min Operating Temperature-65 °C
Power Dissipation500 mW
Power Rating500 mW
Voltage Rating (DC)12 V
Zener Voltage12 V

Documents

Download datasheets and manufacturer documentation for Nexperia BZX79-C12.

Farnell
Datasheet10 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago