NXP Semiconductors BZX585-C12

Voltage regulator diodes / Zener Diode Single 12V 5% 10Ohm 300mW Automotive 2-Pin SOD-523
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Ambient Temperature Range High150 °C
Current2 A
Element ConfigurationSingle
Forward Current100 mA
Impedance10 Ω
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Max Reverse Leakage Current100 nA
Min Operating Temperature-65 °C
PackagingCut Tape
Power Dissipation300 mW
Reverse Voltage8 V
Test Current5 mA
Voltage12 V
Zener Voltage12 V
Dimensions
Height650 µm
Length1.25 mm
Width850 µm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BZX585-C12.

Upverter
Technical Drawing4 pages5 years ago
Datasheet13 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors BZX585-C12.

Descriptions

Descriptions of NXP Semiconductors BZX585-C12 provided by its distributors.

Voltage regulator diodes / Zener Diode Single 12V 5% 10Ohm 300mW Automotive 2-Pin SOD-523
VOLTAGE REGULATOR DIODE Zener Diode, 12V V(Z), 5%, 0.3W, Silicon, Unidirectional
Zener Diode, 0.3W, 12V, Sod-523

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX585C12

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Ambient Temperature Range High150 °C
Current2 A
Element ConfigurationSingle
Forward Current100 mA
Impedance10 Ω
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Max Reverse Leakage Current100 nA
Min Operating Temperature-65 °C
PackagingCut Tape
Power Dissipation300 mW
Reverse Voltage8 V
Test Current5 mA
Voltage12 V
Zener Voltage12 V
Dimensions
Height650 µm
Length1.25 mm
Width850 µm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BZX585-C12.

Upverter
Technical Drawing4 pages5 years ago
Datasheet13 pages9 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago