NXP Semiconductors BZX384-C3V3

Zener Single Diode, 3.3 V, 300 Mw, Sod-323, 2, 150 C Rohs Compliant: Yes
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Number of Pins2
Technical
Ambient Temperature Range High150 °C
Forward Current200 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Max Reverse Leakage Current5 µA
PackagingCut Tape
Power Dissipation300 mW
Tolerance5 %
Zener Voltage3.3 V
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BZX384-C3V3.

Newark
Datasheet13 pages9 years ago
Datasheet11 pages14 years ago
Upverter
Technical Drawing5 pages6 years ago
Datasheet13 pages9 years ago
Farnell
Datasheet11 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors BZX384-C3V3.

Related Parts

Descriptions

Descriptions of NXP Semiconductors BZX384-C3V3 provided by its distributors.

Zener Single Diode, 3.3 V, 300 Mw, Sod-323, 2, 150 C Rohs Compliant: Yes
3.3V, 0.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN
Diode Zener BZX384/C3V3 NXP SEMICONDUCTORS RoHS miliwath=300 V=3.3 SOD323
Diode Zener Single 3.3V 5% 300mW 2-Pin SOD-323
Zener Diode Housing type: SOD-323 Package: SMD Power dissipation: 300 mW Zener resistance: 85 Ohm Zener voltage: 3.3 V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX384/C3V3
  • BZX384C3V3

Technical Specifications

Physical
Number of Pins2
Technical
Ambient Temperature Range High150 °C
Forward Current200 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Max Reverse Leakage Current5 µA
PackagingCut Tape
Power Dissipation300 mW
Tolerance5 %
Zener Voltage3.3 V
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BZX384-C3V3.

Newark
Datasheet13 pages9 years ago
Datasheet11 pages14 years ago
Upverter
Technical Drawing5 pages6 years ago
Datasheet13 pages9 years ago
Farnell
Datasheet11 pages21 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago