Nexperia BZX384-C20,115

Diode Zener Single 20V 5% 300mW Automotive 2-Pin SOD-323 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins2
Technical
Ambient Temperature Range High150 °C
Forward Current250 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Reverse Leakage Current50 nA
Min Operating Temperature-65 °C
PackagingDigi-Reel®
PolarityNPN
Power Dissipation300 mW
Reverse Voltage14 V
Schedule B8541100050
Zener Voltage20 V
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia BZX384-C20,115.

Future Electronics
Datasheet13 pages9 years ago
Upverter
Datasheet13 pages9 years ago
Technical Drawing5 pages6 years ago
Farnell
Datasheet11 pages14 years ago
element14 APAC
Datasheet13 pages9 years ago
Newark
Datasheet6 pages14 years ago
TME
Datasheet13 pages9 years ago
element14
Datasheet11 pages21 years ago

Inventory History

3 month trend:
-4.31%

Alternate Parts

Price @ 1000
$ 0.023
$ 0.042
$ 0.042
Stock
2,116,676
1,320,646
1,320,646
Authorized Distributors
14
10
10
Mount
-
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
20 V
20 V
20 V
Tolerance
-
6 %
6 %
Power Dissipation
300 mW
200 mW
200 mW
Impedance
-
55 Ω
55 Ω
Max Reverse Leakage Current
50 nA
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia BZX384-C20,115.

Descriptions

Descriptions of Nexperia BZX384-C20,115 provided by its distributors.

Diode Zener Single 20V 5% 300mW Automotive 2-Pin SOD-323 T/R
NEXPERIA - BZX384-C20,115 - Zener singeldiod, 20 V, 300 mW, SOD-323, 5 %, 2 Stift, 150 °C
BZX384 Series 20 V ±5 % 300 mW Surface Mount Zener Diode - SOD-323
Voltage Regulator Diode; Zener Voltage Typ, Vz:20V; Power Dissipation Pd:300mW; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOD-323; No. of Pins:2; Collector Emitter Saturation Voltage Vce(sat):150mV ;RoHS Compliant: Yes
DIODE, ZENER, 20V, 5%, SOD-323; Zener Voltage Vz Typ: 20V; Power Dissipation Pd: 300mW; Diode Case Style: SOD-323; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: BZX38 Series; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); Alternate Case Style: SC-76; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C; Peak Forward Current: 200mA; Power Dissipation Max: 300mW; Power Dissipation Ptot Max: 300mW; SMD Marking: DG; Test Current: 5mA; Tolerance: 5%

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Technical Specifications

Physical
Number of Pins2
Technical
Ambient Temperature Range High150 °C
Forward Current250 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Reverse Leakage Current50 nA
Min Operating Temperature-65 °C
PackagingDigi-Reel®
PolarityNPN
Power Dissipation300 mW
Reverse Voltage14 V
Schedule B8541100050
Zener Voltage20 V
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia BZX384-C20,115.

Future Electronics
Datasheet13 pages9 years ago
Upverter
Datasheet13 pages9 years ago
Technical Drawing5 pages6 years ago
Farnell
Datasheet11 pages14 years ago
element14 APAC
Datasheet13 pages9 years ago
Newark
Datasheet6 pages14 years ago
TME
Datasheet13 pages9 years ago
element14
Datasheet11 pages21 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago