STMicroelectronics BZW06-85B

ESD Suppressors / TVS Diodes 600W 85V Bidirect
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDO-15
MountThrough Hole
Technical
Breakdown Voltage95 V
Capacitance500 pF
Clamping Voltage178 V
CompositionZener
Max Operating Temperature175 °C
Max Surge Current4.4 A
Min Breakdown Voltage95 V
Min Operating Temperature-65 °C
Number of Bidirectional Channels1
Operating Supply Voltage85.5 V
Peak Pulse Current22.5 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage85.5 V

Documents

Download datasheets and manufacturer documentation for STMicroelectronics BZW06-85B.

STMicroelectronics
Datasheet6 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics BZW06-85B.

Descriptions

Descriptions of STMicroelectronics BZW06-85B provided by its distributors.

ESD Suppressors / TVS Diodes 600W 85V Bidirect
TVS DIODE 85.5VWM 178VC DO15
TVS DO15 85.8V 600W UNIDIR

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageDO-15
MountThrough Hole
Technical
Breakdown Voltage95 V
Capacitance500 pF
Clamping Voltage178 V
CompositionZener
Max Operating Temperature175 °C
Max Surge Current4.4 A
Min Breakdown Voltage95 V
Min Operating Temperature-65 °C
Number of Bidirectional Channels1
Operating Supply Voltage85.5 V
Peak Pulse Current22.5 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage85.5 V

Documents

Download datasheets and manufacturer documentation for STMicroelectronics BZW06-85B.

STMicroelectronics
Datasheet6 pages21 years ago

Compliance

Environmental Classification
RoHSCompliant