Vishay Semiconductor BZW04P15HE3/54

Tvs 400W 15V 7% Unidir DO-204AL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Breakdown Voltage17.1 V
Clamping Voltage25.2 V
Max Operating Temperature175 °C
Max Power Dissipation400 W
Max Surge Current16 A
Min Operating Temperature-55 °C
Number of Channels1
Operating Supply Voltage15.3 V
Peak Pulse Power 400 W
PolarityUnidirectional
Reverse Standoff Voltage15.3 V
TerminationAxial

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor BZW04P15HE3/54.

Engineering Resources

View Evaluation kits and Reference designs for Vishay Semiconductor BZW04P15HE3/54.

Descriptions

Descriptions of Vishay Semiconductor BZW04P15HE3/54 provided by its distributors.

TVS 400W 15V 7% UNIDIR DO-204AL

Manufacturer Aliases

Vishay Semiconductor has several brands around the world that distributors may use as alternate names. Vishay Semiconductor may also be known as the following names:

  • Vishay Semiconductor Opto Division
  • Vishay Semiconductor Diodes Division
  • Vishay Semiconductors
  • VISHAY GENERAL SEMICONDUCTOR
  • GENERAL SEMICONDUCTOR
  • GEN SEMI
  • Vishay General Semiconductor - Diodes Division
  • VishaySem
  • General Semiconductor / Vishay
  • VISHAY SEMI
  • VISHAYSEMICOND
  • VISHAY - GENERAL SEMI
  • VISHAY SE
  • VISHAY SEMICONDUCTOR SSP OPTO
  • VISHAY SEMICONDUCTOR DIOD
  • VISHAY/GENERAL SEMICONDUCT0R
  • VISHAY GENERAL SEMICONDUC
  • VISHAY SEMICONDUCTOR PDD
  • GEN SEMI/VISHAY
  • Vishay General Semiconductors
  • Vishary General Semiconductor
  • VISHAY SEMICONDUCTOR ITALIANA

Technical Specifications

Technical
Breakdown Voltage17.1 V
Clamping Voltage25.2 V
Max Operating Temperature175 °C
Max Power Dissipation400 W
Max Surge Current16 A
Min Operating Temperature-55 °C
Number of Channels1
Operating Supply Voltage15.3 V
Peak Pulse Power 400 W
PolarityUnidirectional
Reverse Standoff Voltage15.3 V
TerminationAxial

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor BZW04P15HE3/54.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago