Vishay BZW04-9V4-E3/73

Diode TVS Single Uni-Dir 9.4V 400W 2-Pin DO-204AL Tape and Ammo
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage10.5 V
Clamping Voltage15.6 V
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionNo
Max Operating Temperature175 °C
Max Power Dissipation400 W
Max Reverse Leakage Current5 µA
Max Surge Current25.7 A
Min Breakdown Voltage10.5 V
Min Operating Temperature-55 °C
Operating Supply Voltage9.4 V
Peak Pulse Current25.7 A
Peak Pulse Power 400 W
PolarityUnidirectional
Reverse Standoff Voltage9.4 V

Documents

Download datasheets and manufacturer documentation for Vishay BZW04-9V4-E3/73.

_legacy Avnet
Datasheet5 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay BZW04-9V4-E3/73.

Related Parts

Descriptions

Descriptions of Vishay BZW04-9V4-E3/73 provided by its distributors.

Diode TVS Single Uni-Dir 9.4V 400W 2-Pin DO-204AL Tape and Ammo
400W,9.4V 5%,UNIDIR,AXIAL TVS
TVS DIODE 9.4V 15.6V DO204AL
DO-41(DO-204AL) TVS ROHS
400W 9.4VWM 5% UNI DO204AL

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage10.5 V
Clamping Voltage15.6 V
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionNo
Max Operating Temperature175 °C
Max Power Dissipation400 W
Max Reverse Leakage Current5 µA
Max Surge Current25.7 A
Min Breakdown Voltage10.5 V
Min Operating Temperature-55 °C
Operating Supply Voltage9.4 V
Peak Pulse Current25.7 A
Peak Pulse Power 400 W
PolarityUnidirectional
Reverse Standoff Voltage9.4 V

Documents

Download datasheets and manufacturer documentation for Vishay BZW04-9V4-E3/73.

_legacy Avnet
Datasheet5 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago