NXP Semiconductors BZV85-C8V2

Zener Single Diode, 8.2 V, 1 W, Do-41, 5 %, 2, 200 C
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins2
Technical
Max Operating Temperature200 °C
Max Power Dissipation1 W
Zener Voltage8.2 V

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BZV85-C8V2.

Newark
Datasheet10 pages14 years ago
Farnell
Datasheet9 pages16 years ago
Datasheet12 pages16 years ago
Datasheet8 pages24 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors BZV85-C8V2.

Descriptions

Descriptions of NXP Semiconductors BZV85-C8V2 provided by its distributors.

Zener Single Diode, 8.2 V, 1 W, Do-41, 5 %, 2, 200 C
DIODE 8.2 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode
French Electronic Distributor since 1988

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZV85C8V2

Technical Specifications

Physical
Number of Pins2
Technical
Max Operating Temperature200 °C
Max Power Dissipation1 W
Zener Voltage8.2 V

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BZV85-C8V2.

Newark
Datasheet10 pages14 years ago
Farnell
Datasheet9 pages16 years ago
Datasheet12 pages16 years ago
Datasheet8 pages24 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago