Nexperia BZV55-C5V6,115

Diodes - Zener - Single Diode LLDS; MiniMelf 500mW 5.6V Surface Mount
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins2
Technical
Max Operating Temperature200 °C
Min Operating Temperature-65 °C
PackagingDigi-Reel®
Schedule B8541100050

Documents

Download datasheets and manufacturer documentation for Nexperia BZV55-C5V6,115.

element14 APAC
Datasheet13 pages13 years ago
Datasheet12 pages16 years ago
Upverter
Datasheet13 pages13 years ago
Nexperia
Datasheet14 pages13 years ago

Inventory History

3 month trend:
-34.25%

Alternate Parts

Price @ 1000
$ 0.022
$ 0.036
$ 2.62
$ 0.044
Stock
32,310,193
3,807,384
164,454
21,926
Authorized Distributors
15
11
8
3
Mount
-
-
Surface Mount
-
Case/Package
-
-
-
-
Zener Voltage
-
-
5.6 V
-
Tolerance
-
-
7 %
-
Power Dissipation
-
-
3.33 mW
-
Impedance
-
-
-
-
Max Reverse Leakage Current
-
-
1 µA
-
Forward Voltage
-
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 11 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia BZV55-C5V6,115.

Related Parts

Descriptions

Descriptions of Nexperia BZV55-C5V6,115 provided by its distributors.

Diodes - Zener - Single Diode LLDS; MiniMelf 500mW 5.6V Surface Mount
Zener Diode Single 5.6V 5% 40Ohm 500mW 2-Pin Mini-MELF T/R
Zener diode, 6 V, 500 mW, DO-213AC, BZV55-C5V6,115
DIODE, ZENER, 5.6V, 500MW, SOD-80C-2; Zener Voltage Vz Typ:5.6V; Power Dissipation Pd:500mW; Operating Temperature Min:-65°C; Operating Temperature Max:200°C; Diode Case Style:SOD-80C; No. of Pins:2; MSL:(Not Available); SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZV55-C5V6,115.
  • BZV55C-5V6,115
  • BZV55C5V6,115

Technical Specifications

Physical
Number of Pins2
Technical
Max Operating Temperature200 °C
Min Operating Temperature-65 °C
PackagingDigi-Reel®
Schedule B8541100050

Documents

Download datasheets and manufacturer documentation for Nexperia BZV55-C5V6,115.

element14 APAC
Datasheet13 pages13 years ago
Datasheet12 pages16 years ago
Upverter
Datasheet13 pages13 years ago
Nexperia
Datasheet14 pages13 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago