NXP Semiconductors BZV55-C12

Diode Zener Single 12.05V 5% 500mW 2-Pin Mini-MELF

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
85K7995 4,917 Buy Now »
USD
0.126 0.083 0.028 0.024
Chip One Stop Global
C1S537100123060 2,006 Buy Now »
USD
0.030 0.026 0.026
Farnell
1097185 17,115 Buy Now »
GBP
0.097 0.041 0.031 0.027
element14 APAC 2
1097185 14,157 Buy Now »
SGD
0.103 0.053 0.042 0.042
1097185RL 14,157 Buy Now »
SGD
0.103 0.053 0.042 0.042
Distrelec
BZV55-C12 2,094 Buy Now »
EUR
0.180 0.158 0.055 0.055 0.055
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
BZV55C12 5,000 Buy Now »
USD
0.018
Quest
BZV55-C12 16,915 Buy Now »
USD
0.120 0.120 0.060 0.036 0.024
SPEC
BZV55-C12 30,670 ··
Abtronics
BZV55C12 661 ··
Abacus Technologies
BZV55-C12 567 ··
Ewing Components
BZV55-C12 8,000 Send RFQ »
Rotakorn
868235718 1,155 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
BZV55-C12 Contact ··
Summit Electronics
BZV55-C12 Contact Send RFQ »

Descriptions

DIODE, ZENER, 12V, 500MW; Zener Voltage Vz Typ:12V; Power Dissipation Pd:500mW; Operating Temperature Range:-65°C to +200°C; Diode Case Style:SOD-80C; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Diode Type:Zener; Package / Case:SOD-80C; Power Dissipation Max:500mW; Power Dissipation Ptot Max:500mW; SMD Marking:Yellow band; Termination Type:SMD; Test Current:5mA; Tolerance:5%
element14 APAC
Diode Zener Single 12.05V 5% 500mW 2-Pin Mini-MELF
SPEC
DIODE ZENER 12V 500MW LLDS
Rotakorn
Diode Zener Single 12.05V 5% 500mW 2-Pin Mini-MELF
Chip One Stop Global
DIODE, ZENER, 12V, 500MW; Voltage, Vz:12V; Current, Test:5mA; Max Power Dissipation:500mW; Termination Type:SMD; Case Style:SOD-80C; No. of Pins:2; Diode Type:Zener; Power, Ptot:0.5W; SMD Marking:Yellow band; Tolerance:5%
Farnell
Zener diode [NXP] BZV55-C12 Zener diode
Distrelec
Diode Zener Single 12.05V 5% 500mW 2-Pin Mini-MELF
Component Sense
DIODE, ZENER, 12V, 500MW; Voltage, Vz:12V; Current, Test:5mA; Power Dissipation, Max:500mW; Termination Type:SMD; Case Style:SOD-80C; No. of Pins:2; Diode Type:Zener; Power, Ptot:0.5W; SMD Marking:Yellow band; Tolerance:5 ;RoHS Compliant: Yes
Newark

Technical Specifications

Number of Pins 2
Packaging Cut Tape (CT)
Mounting Type Surface Mount
REACH SVHC Compliance No SVHC
RoHS Compliant

Documents

Farnell
Datasheet 13 pages 6 years ago
Datasheet 12 pages 9 years ago
Datasheet 8 pages 17 years ago
Compliance Statements
Reach Statement 3 pages 3 years ago
Rohs Statement 1 page 4 years ago

Images

Alternate Names

PHILIPS BZV55-C12
NXP BZV55-C12
PHIL BZV55-C12
PHILLIPS BZV55-C12
PHI BZV55-C12
PHILIPS/NXP BZV55-C12
PHILIP BZV55-C12
NXP SEMI BZV55-C12
PHILIPS SEMICONDUCTORS BZV55-C12
Philips Semiconductor BZV55-C12
PHILPS BZV55-C12
PHILIPS SEMI BZV55-C12
NXP/PHILIPS BZV55-C12
NXP SEMICONDUCTOR BZV55-C12
PHILIPS COMPONENTS BZV55-C12
PHL BZV55-C12
PHLIPS BZV55-C12
PHILIPS ECG BZV55-C12
PHILL BZV55-C12
Philips Semiconducto BZV55-C12
PHILLIP BZV55-C12
PHILI BZV55-C12
PHIL/SIG BZV55-C12
PHILTPS BZV55-C12
ERO BZV55-C12
Philips Semiconductors BZV55-C12
NXP Semiconductors NV BZV55-C12
NXP BZV55-C12

Search for other parts like BZV55 »