Nexperia BZV55-C12,115

Zener Diode; BZV55-C12, 115; 12V; 5%; 500mW; -55+175 deg.C; SMD; DO213AA(MiniMELF)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins2
Technical
Forward Current250 mA
Max Junction Temperature (Tj)200 °C
Max Operating Temperature200 °C
Max Reverse Leakage Current100 nA
Min Operating Temperature-65 °C
PackagingDigi-Reel®
Power Dissipation400 mW
Reverse Voltage8 V
Schedule B8541100050
Zener Voltage12 V
Dimensions
Height1.6 mm

Documents

Download datasheets and manufacturer documentation for Nexperia BZV55-C12,115.

element14 APAC
Datasheet13 pages13 years ago
Datasheet12 pages16 years ago
Upverter
Datasheet13 pages13 years ago
Technical Drawing5 pages7 years ago
Nexperia
Datasheet14 pages13 years ago

Inventory History

3 month trend:
-35.06%

Alternate Parts

Price @ 1000
$ 0.031
$ 0.037
$ 0.037
Stock
8,863,949
2,658,890
2,658,890
Authorized Distributors
15
12
12
Mount
-
-
-
Case/Package
-
-
-
Zener Voltage
12 V
-
-
Tolerance
-
-
-
Power Dissipation
400 mW
-
-
Impedance
-
-
-
Max Reverse Leakage Current
100 nA
-
-
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia BZV55-C12,115.

Related Parts

Descriptions

Descriptions of Nexperia BZV55-C12,115 provided by its distributors.

Zener Diode;BZV55-C12,115; 12V; 5%; 500mW; -55+175 deg.C; SMD; DO213AA(MiniMELF)
Zener Diode Single 12V 5% 25Ohm 500mW 2-Pin Mini-MELF T/R
Zener Diode, 12V V(Z), 5%, 0.4W, Silicon, Unidirectional
Zener diode, 12.7 V, 500 mW, DO-213AC, BZV55-C12,115
DIODE, ZENER, 12V, 500MW, SOD-80C-2; Zener Voltage Vz Typ:12V; Power Dissipation Pd:500mW; Operating Temperature Min:-65°C; Operating Temperature Max:200°C; Diode Case Style:SOD-80C; No. of Pins:2; MSL:(Not Available); SVHC:No SVHC (20-Jun-2013)
Zener Voltage V = 12 / Zener Current mA = 5 / Configuration = Single / Zener Impedance Ohm = 10 / Power Dissipation (Pd) mW = 400 / Forward Voltage (Vf) V = 0.9 / Reverse Current nA = 100 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 200 / Package Type = SOD-80C / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Thermal Resistance K/W = 380

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZV55-C12,115.
  • BZV55C12,115

Technical Specifications

Physical
Number of Pins2
Technical
Forward Current250 mA
Max Junction Temperature (Tj)200 °C
Max Operating Temperature200 °C
Max Reverse Leakage Current100 nA
Min Operating Temperature-65 °C
PackagingDigi-Reel®
Power Dissipation400 mW
Reverse Voltage8 V
Schedule B8541100050
Zener Voltage12 V
Dimensions
Height1.6 mm

Documents

Download datasheets and manufacturer documentation for Nexperia BZV55-C12,115.

element14 APAC
Datasheet13 pages13 years ago
Datasheet12 pages16 years ago
Upverter
Datasheet13 pages13 years ago
Technical Drawing5 pages7 years ago
Nexperia
Datasheet14 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago