Diodes Inc. BZT52C8V2

Diode Zener Single 8.2V 6% 500mW 2-Pin SOD-123

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins2
Technical
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-65 °C
PackagingCut Tape
Power Rating500 mW
Zener Voltage8.2 V

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZT52C8V2.

element14 APAC
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet4 pages15 years ago
Diodes Inc SCT
Datasheet5 pages6 years ago
Technical Drawing5 pages7 years ago
TME
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-45.59%

Alternate Parts

Price @ 1000
$ 0.033
$ 0.031
$ 0.031
Stock
312,466
3,408,832
3,408,832
Authorized Distributors
4
12
12
Mount
-
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
8.2 V
8.2 V
8.2 V
Tolerance
-
6 %
6 %
Power Dissipation
-
500 mW
500 mW
Impedance
-
15 Ω
15 Ω
Max Reverse Leakage Current
-
700 nA
700 nA
Forward Voltage
-
900 mV
900 mV

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. BZT52C8V2.

Descriptions

Descriptions of Diodes Inc. BZT52C8V2 provided by its distributors.

Diode Zener Single 8.2V 6% 500mW 2-Pin SOD-123
Zener Single Diode, 8.2 V, 500 Mw, Sod-123, 6 %, 2, 150 C Rohs Compliant: Yes |Diodes Inc. BZT52C8V2
DIODE, ZENER, 8.2V, 0.5W, SOD-123; Zener Voltage Vz Typ: 8.2V; Power Dissipation Pd: 500mW; Diode Case Style: SOD-123; Zener Tolerance ±: 6%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: BZT52 Series; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT52-C8V2

Technical Specifications

Physical
Number of Pins2
Technical
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-65 °C
PackagingCut Tape
Power Rating500 mW
Zener Voltage8.2 V

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZT52C8V2.

element14 APAC
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet4 pages15 years ago
Diodes Inc SCT
Datasheet5 pages6 years ago
Technical Drawing5 pages7 years ago
TME
Datasheet2 pages0 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago
Materials Sheet1 page15 years ago