Diodes Inc. BZT52C6V8

Diode Zener Single 6.8V 6% 500mW Automotive 2-Pin SOD-123

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins2
Technical
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-65 °C
PackagingCut Tape
Power Rating500 mW
Zener Voltage6.8 V

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZT52C6V8.

element14 APAC
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet4 pages15 years ago
Diodes Inc SCT
Datasheet5 pages6 years ago
Technical Drawing5 pages7 years ago
TME
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-96.83%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. BZT52C6V8.

Descriptions

Descriptions of Diodes Inc. BZT52C6V8 provided by its distributors.

Diode Zener Single 6.8V 6% 500mW Automotive 2-Pin SOD-123
SURFACE MOUNT ZENER DIODE, 5.88%, 2µA
Diodes Inc SCT
DIODE, ZENER, 6.8V, 0.5W, SOD-123; Zener Voltage Vz Typ: 6.8V; Power Dissipation Pd: 500mW; Diode Case Style: SOD-123; Zener Tolerance ±: 6%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: BZT52 Series; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT52-C6V8

Technical Specifications

Physical
Number of Pins2
Technical
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-65 °C
PackagingCut Tape
Power Rating500 mW
Zener Voltage6.8 V

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZT52C6V8.

element14 APAC
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet4 pages15 years ago
Diodes Inc SCT
Datasheet5 pages6 years ago
Technical Drawing5 pages7 years ago
TME
Datasheet2 pages0 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago
Materials Sheet1 page15 years ago