MCC BZT52C5V1-TP

Diode Zener Single 5.1V 6% 500mW 2-Pin SOD-123 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Element ConfigurationSingle
Impedance60 Ω
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current2 µA
Min Operating Temperature-65 °C
Power Dissipation500 mW
Power Rating500 mW
Schedule B8541100050
Test Current5 mA
Tolerance6 %
Voltage Rating (DC)5.1 V
Voltage Tolerance6 %
Zener Voltage5.1 V

Documents

Download datasheets and manufacturer documentation for MCC BZT52C5V1-TP.

Upverter
Datasheet3 pages18 years ago
Datasheet4 pages15 years ago
Future Electronics
Datasheet4 pages15 years ago
Arrow Electronics
Datasheet4 pages15 years ago

Inventory History

3 month trend:
-14.35%

Alternate Parts

Price @ 1000
$ 0.025
$ 0.039
$ 0.029
$ 0.047
$ 0.041
$ 0.022
$ 0.043
$ 0.056
$ 0.039
$ 0.027
$ 0.059
Stock
450,718
18,131,447
3,410,644
1,077,606
1,946,607
410,163
10,055,918
1,290,263
1,143,970
1,656,969
106,062
Authorized Distributors
6
12
10
11
10
1
5
6
2
4
6
Mount
Surface Mount
Surface Mount
-
Surface Mount
Surface Mount
-
Surface Mount
Surface Mount
-
Surface Mount
Surface Mount
Case/Package
-
-
SOD-123-2
-
SOD-123-2
SOD-123-2
SOD
-
SOD-123-2
-
SOD-123-2
Zener Voltage
5.1 V
5.1 V
5.1 V
5.1 V
5.1 V
5.1 V
5.1 V
5.1 V
5.1 V
5.1 V
5.1 V
Tolerance
6 %
6 %
5 %
6 %
6 %
5 %
-
-
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
300 mW
-
500 mW
-
-
500 mW
500 mW
410 mW
Impedance
60 Ω
60 Ω
60 Ω
60 Ω
60 Ω
60 Ω
60 Ω
-
60 Ω
30 Ω
30 Ω
Max Reverse Leakage Current
2 µA
2 µA
2 µA
100 nA
2 µA
2 µA
2 µA
-
2 µA
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV
-
900 mV
-
-
-
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for MCC BZT52C5V1-TP.

Related Parts

Descriptions

Descriptions of MCC BZT52C5V1-TP provided by its distributors.

Diode Zener Single 5.1V 6% 500mW 2-Pin SOD-123 T/R
BZT52CXX Sries 500 mW 5.1 V Surface Mount Zener Diode - SOD-123
ZENER DIODE, 500mW, 5.1V, SOD-123, FULL REEL
Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional
ZENER DIODE, 500mW, 5.1V, SOD-123; Zener; ZENER DIODE, 500mW, 5.1V, SOD-123; Zener Voltage Vz Typ: 5.1V; Power Dissipation Pd: 500mW; Diode Case Style: SOD-123; Zener Tolerance ±: 6%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: -; MSL: MSL 1 - Unlimited

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MICRO COMMERCIAL COMP
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MCC MICRO COMMERCIAL COMP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT52C5V1TP

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Element ConfigurationSingle
Impedance60 Ω
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current2 µA
Min Operating Temperature-65 °C
Power Dissipation500 mW
Power Rating500 mW
Schedule B8541100050
Test Current5 mA
Tolerance6 %
Voltage Rating (DC)5.1 V
Voltage Tolerance6 %
Zener Voltage5.1 V

Documents

Download datasheets and manufacturer documentation for MCC BZT52C5V1-TP.

Upverter
Datasheet3 pages18 years ago
Datasheet4 pages15 years ago
Future Electronics
Datasheet4 pages15 years ago
Arrow Electronics
Datasheet4 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant