Diodes Inc. BZT52C5V1

Surface Mount Zener Diode

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Reverse Leakage Current2 µA
Min Operating Temperature-65 °C
Power Dissipation370 mW
Power Rating500 mW
Reverse Voltage2 V
Zener Voltage5.1 V
Dimensions
Height1.45 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZT52C5V1.

Ciiva Crawler
Datasheet5 pages6 years ago
Upverter
Technical Drawing5 pages7 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet4 pages15 years ago
TME
Datasheet2 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.037
$ 0.029
$ 0.047
$ 0.041
$ 0.025
$ 0.022
$ 0.043
$ 0.056
$ 0.039
$ 0.027
Stock
327,738
17,954,476
3,402,819
1,077,606
1,946,602
445,649
415,506
10,055,918
1,278,263
1,143,970
1,656,969
Authorized Distributors
1
12
10
11
10
6
1
5
6
2
4
Mount
-
Surface Mount
-
Surface Mount
Surface Mount
Surface Mount
-
Surface Mount
Surface Mount
-
Surface Mount
Case/Package
-
-
SOD-123-2
-
SOD-123-2
-
SOD-123-2
SOD
-
SOD-123-2
-
Zener Voltage
5.1 V
5.1 V
5.1 V
5.1 V
5.1 V
5.1 V
5.1 V
5.1 V
5.1 V
5.1 V
5.1 V
Tolerance
-
6 %
5 %
6 %
6 %
6 %
5 %
-
-
5 %
5 %
Power Dissipation
370 mW
500 mW
500 mW
300 mW
-
500 mW
500 mW
-
-
500 mW
500 mW
Impedance
-
60 Ω
60 Ω
60 Ω
60 Ω
60 Ω
60 Ω
60 Ω
-
60 Ω
30 Ω
Max Reverse Leakage Current
2 µA
2 µA
2 µA
100 nA
2 µA
2 µA
2 µA
2 µA
-
2 µA
100 nA
Forward Voltage
-
900 mV
900 mV
-
900 mV
-
-
-
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. BZT52C5V1.

Descriptions

Descriptions of Diodes Inc. BZT52C5V1 provided by its distributors.

SURFACE MOUNT ZENER DIODE
French Electronic Distributor since 1988
ZENER SOD123 500MW 5.1V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT52-C5V1
  • BZT52C-5V1

Technical Specifications

Technical
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Reverse Leakage Current2 µA
Min Operating Temperature-65 °C
Power Dissipation370 mW
Power Rating500 mW
Reverse Voltage2 V
Zener Voltage5.1 V
Dimensions
Height1.45 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZT52C5V1.

Ciiva Crawler
Datasheet5 pages6 years ago
Upverter
Technical Drawing5 pages7 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet4 pages15 years ago
TME
Datasheet2 pages0 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement127 pages10 years ago
Materials Sheet1 page15 years ago