Diodes Inc. BZT52C3V3S

Zener Diode, 3.3V V(Z), 6.06%, 0.2W, Silicon, Unidirectional,

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Max Operating Temperature150 °C
Min Operating Temperature-65 °C
Power Rating200 mW

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZT52C3V3S.

Upverter
Datasheet5 pages7 years ago
TME
Datasheet3 pages2 years ago
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages15 years ago

Inventory History

3 month trend:
-57.57%

Alternate Parts

Price @ 1000
$ 0.037
$ 0.037
Stock
226,796
2,942,954
2,942,954
Authorized Distributors
1
12
12
Mount
-
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
-
3.3 V
3.3 V
Tolerance
-
6 %
6 %
Power Dissipation
-
200 mW
200 mW
Impedance
-
95 Ω
95 Ω
Max Reverse Leakage Current
-
5 µA
5 µA
Forward Voltage
-
900 mV
900 mV

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. BZT52C3V3S.

Descriptions

Descriptions of Diodes Inc. BZT52C3V3S provided by its distributors.

Zener Diode, 3.3V V(Z), 6.06%, 0.2W, Silicon, Unidirectional,
SURFACE MOUNT ZENER DIODE
Ciiva Crawler

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT52-C3V3S

Technical Specifications

Technical
Max Operating Temperature150 °C
Min Operating Temperature-65 °C
Power Rating200 mW

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZT52C3V3S.

Upverter
Datasheet5 pages7 years ago
TME
Datasheet3 pages2 years ago
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages15 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Materials Sheet1 page15 years ago