Diodes Inc. BZT52C33-7-F

BZT52C33 Series 500 mW 33 V 10 mA Surface Mount Zener Diode - SOD-123

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight10.007382 mg
Technical
Element ConfigurationSingle
ESD ProtectionNo
Forward Voltage900 mV
Impedance80 Ω
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current100 nA
Min Operating Temperature-65 °C
Output Current50 mA
PackagingCut Tape
Peak Reverse Current100 nA
Power Dissipation500 mW
Power Rating500 mW
Schedule B8541100050
TerminationSMD/SMT
Test Current2 mA
Tolerance6 %
Voltage Rating (DC)33 V
Voltage Tolerance6 %
Working Voltage33 V
Zener Current2 mA
Zener Voltage33 V
Dimensions
Height1.35 mm
Length2.85 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZT52C33-7-F.

Newark
Datasheet5 pages6 years ago
TME
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet4 pages15 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
iiiC
Datasheet5 pages11 years ago
Mouser
Datasheet3 pages17 years ago
DigiKey
Datasheet4 pages17 years ago

Inventory History

3 month trend:
-23.30%

Alternate Parts

Price @ 1000
$ 0.033
$ 0.041
$ 0.041
Stock
2,378,747
433,011
433,011
Authorized Distributors
12
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
33 V
33 V
33 V
Tolerance
6 %
6 %
6 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
80 Ω
80 Ω
80 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
900 mV
-
-

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. BZT52C33-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. BZT52C33-7-F provided by its distributors.

BZT52C33 Series 500 mW 33 V 10 mA Surface Mount Zener Diode - SOD-123
Zener Diode Sod123 T&r 3K Rohs Compliant: Yes |Diodes Inc. BZT52C33-7-F
Diode Zener Single 33V 6.06% 370mW Automotive 2-Pin SOD-123 T/R
Zener Diode, 33V V(Z), 6.06%, 0.37W, Silicon, Unidirectional
Zener Diode Housing type: SOD-123 Package: SMD Power dissipation: 500 mW Zener resistance: 325 Ohm Zener voltage: 33 V
ZENER DIODE, 33V, 0.5W, SOD-123; Zener Voltage Vz Typ: 33V; Power Dissipation Pd: 500mW; Diode Case Style: SOD-123; Zener Tolerance ±: 6%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: BZT5 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight10.007382 mg
Technical
Element ConfigurationSingle
ESD ProtectionNo
Forward Voltage900 mV
Impedance80 Ω
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current100 nA
Min Operating Temperature-65 °C
Output Current50 mA
PackagingCut Tape
Peak Reverse Current100 nA
Power Dissipation500 mW
Power Rating500 mW
Schedule B8541100050
TerminationSMD/SMT
Test Current2 mA
Tolerance6 %
Voltage Rating (DC)33 V
Voltage Tolerance6 %
Working Voltage33 V
Zener Current2 mA
Zener Voltage33 V
Dimensions
Height1.35 mm
Length2.85 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZT52C33-7-F.

Newark
Datasheet5 pages6 years ago
TME
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet4 pages15 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
iiiC
Datasheet5 pages11 years ago
Mouser
Datasheet3 pages17 years ago
DigiKey
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet1 page15 years ago