Vishay BZG03C36

ZENER DIODE Zener Diode, 36V V(Z), 5.56%, 1.25W, Silicon, Unidirectional, DO-214AC

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Current1 A
Voltage36 V

Documents

Download datasheets and manufacturer documentation for Vishay BZG03C36.

Alternate Parts

Price @ 1000
$ 0.141
$ 0.141
Stock
164,072
259,598
259,598
Authorized Distributors
0
9
9
Mount
-
-
-
Case/Package
-
-
-
Zener Voltage
-
-
-
Tolerance
-
-
-
Power Dissipation
-
-
-
Impedance
-
-
-
Max Reverse Leakage Current
-
-
-
Forward Voltage
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay BZG03C36.

Descriptions

Descriptions of Vishay BZG03C36 provided by its distributors.

ZENER DIODE Zener Diode, 36V V(Z), 5.56%, 1.25W, Silicon, Unidirectional, DO-214AC
French Electronic Distributor since 1988
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZG03-C36

Technical Specifications

Technical
Current1 A
Voltage36 V

Documents

Download datasheets and manufacturer documentation for Vishay BZG03C36.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago