Vishay BZG03C270TR

BZG03C270TR Zener Diode; 270V 7% 3000 mW SMT 2-Pin DO-214AC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage251 V
Element ConfigurationSingle
Forward Voltage1.2 V
Impedance1 kΩ
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.25 W
Max Reverse Leakage Current1 µA
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Reverse Current1 µA
Power Dissipation3 W
Reverse Voltage200 V
Test Current2 mA
Voltage Tolerance7 %
Working Voltage270 V
Zener Voltage270 V
Dimensions
Height2.3 mm

Documents

Download datasheets and manufacturer documentation for Vishay BZG03C270TR.

Farnell
Datasheet5 pages11 years ago
element14 APAC
Datasheet5 pages7 years ago
Datasheet5 pages8 years ago
Datasheet5 pages9 years ago
Future Electronics
Datasheet6 pages14 years ago
Datasheet5 pages6 years ago
element14
Datasheet6 pages15 years ago
Upverter
Technical Drawing6 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages7 years ago
Newark
Datasheet5 pages10 years ago
Datasheet6 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay BZG03C270TR.

Related Parts

Descriptions

Descriptions of Vishay BZG03C270TR provided by its distributors.

BZG03C270TR Zener Diode; 270V 7% 3000 mW SMT 2-Pin DO-214AC
BZG03C Series 3 W 270 V 5 % Tolerance Surface Mount Zener Diode - DO-214AC
Zener Diode Single 270V 7% 1000Ohm 3000mW Automotive 2-Pin SMA T/R
Zener Diode, 3W, 270V, Do-214Ac; Zener Voltage Nom:270V; Power Dissipation:3W; Diode Case Style:Do-214Ac (Sma); No. Of Pins:2Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:Bzg Series Rohs Compliant: Yes |Vishay BZG03C270-TR

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZG03-C270 T/R
  • BZG03-C270TR
  • BZG03C270-TR

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage251 V
Element ConfigurationSingle
Forward Voltage1.2 V
Impedance1 kΩ
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.25 W
Max Reverse Leakage Current1 µA
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Reverse Current1 µA
Power Dissipation3 W
Reverse Voltage200 V
Test Current2 mA
Voltage Tolerance7 %
Working Voltage270 V
Zener Voltage270 V
Dimensions
Height2.3 mm

Documents

Download datasheets and manufacturer documentation for Vishay BZG03C270TR.

Farnell
Datasheet5 pages11 years ago
element14 APAC
Datasheet5 pages7 years ago
Datasheet5 pages8 years ago
Datasheet5 pages9 years ago
Future Electronics
Datasheet6 pages14 years ago
Datasheet5 pages6 years ago
element14
Datasheet6 pages15 years ago
Upverter
Technical Drawing6 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages7 years ago
Newark
Datasheet5 pages10 years ago
Datasheet6 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago