Honeywell BZE6-RQ2

Switch Limit N.O./N.C. SPDT Top Adjustable Roller Arm Screw Mount 4.73N Linear Conduit
In Stock

Price and Stock

Technical Specifications

Physical
Housing MaterialZinc
MountChassis Mount
Technical
Current Rating15 A
Differential Travel4 mm
Max Current Rating15 A
Max Operating Temperature71 °C
Min Operating Temperature-32 °C
Operating Force473 N
Overtravel556 mm
Pretravel478 mm
Switch FunctionOn-Mom
TerminationConduit
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for Honeywell BZE6-RQ2.

Sager Electronics
Datasheet24 pages3 years ago
Datasheet26 pages9 years ago
Honeywell
Instruction Sheet5 pages11 years ago
Master Electronics
Datasheet1 page0 years ago
Agility
Datasheet28 pages10 years ago
Electro Sonic
Datasheet27 pages10 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell BZE6-RQ2.

Related Parts

Descriptions

Descriptions of Honeywell BZE6-RQ2 provided by its distributors.

Switch Limit N.O./N.C. SPDT Top Adjustable Roller Arm Screw Mount 4.73N Linear Conduit
SWITCH SNAP ACTION SPDT 15A 125V
Electromechanical Switch Enclosed Switch SPDT 15A
MICRO SWITCH E6/V6 Series Medium-Duty Limit Switches, Top Roller Arm Actuator, Adjustable with Steel Roller, 1NC 1NO SPDT Snap Action, 0.5 in - 14NPT conduit MICRO SWITCH E6/V6 Series medium-duty limit switches feature an electrostatic applied epoxy coating to the zinc housings enhance the durability of the product in most environments. The E6/V6 family of switches incorporates the MICRO SWITCH BZ switch element which has the reliable snap-spring mechanism. The sealed (actuators with boots) E6 Series switches are preferred for applications where there could be exposure to liquid and/or particulate environments. The general purpose (actuators without boot seals) V6 Series switches are ideal for applications where there will not be exposure to liquid or dust environments. The compact size of these limit switches permits installation where there is limited space available on equipment. Most SPDT E6/V6 catalog listings are certified to UL, CSA, and CE while the DPDT E6/V6 catalog listings are certified to UL and CSA.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZE6RQ2

Technical Specifications

Physical
Housing MaterialZinc
MountChassis Mount
Technical
Current Rating15 A
Differential Travel4 mm
Max Current Rating15 A
Max Operating Temperature71 °C
Min Operating Temperature-32 °C
Operating Force473 N
Overtravel556 mm
Pretravel478 mm
Switch FunctionOn-Mom
TerminationConduit
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for Honeywell BZE6-RQ2.

Sager Electronics
Datasheet24 pages3 years ago
Datasheet26 pages9 years ago
Honeywell
Instruction Sheet5 pages11 years ago
Master Electronics
Datasheet1 page0 years ago
Agility
Datasheet28 pages10 years ago
Electro Sonic
Datasheet27 pages10 years ago

Compliance

Environmental Classification
RatingsIP40
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago