Honeywell BZE6-2RN7

Electromechanical Switch Limit/Enclosed Switch N.O./N.C. SPDT 15A
In Stock

Technical Specifications

Physical
Housing MaterialZinc
MountChassis Mount, Screw
Technical
Current Rating15 A
Differential Travel5 mm
Max Current Rating15 A
Max Operating Temperature71 °C
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-32 °C
Number of Poles1
Number of Positions2
Operating Force667 N
Operating Position43.688 mm
OrientationStraight
Overtravel556 mm
Pretravel198 mm
Switch FunctionOn-Mom
TerminationConduit
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Depth77.2 mm
Height69.1 mm
Length77.2 mm
Width44.4 mm

Documents

Download datasheets and manufacturer documentation for Honeywell BZE6-2RN7.

Sager Electronics
Datasheet26 pages9 years ago
Datasheet24 pages3 years ago
Datasheet26 pages9 years ago
Honeywell
Instruction Sheet5 pages11 years ago
Farnell
Datasheet1 page0 years ago
Arrow Electronics
Datasheet7 pages22 years ago
Master Electronics
Datasheet26 pages9 years ago
Burklin Elektronik
Datasheet26 pages9 years ago
Agility
Datasheet28 pages10 years ago
Electro Sonic
Datasheet27 pages10 years ago
Jameco
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago
Datasheet1 page15 years ago

Inventory History

3 month trend:
+8.16%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell BZE6-2RN7.

Related Parts

Descriptions

Descriptions of Honeywell BZE6-2RN7 provided by its distributors.

Electromechanical Switch Limit/Enclosed Switch N.O./N.C. SPDT 15A
Switch Limit; Compact; Top Push Button Head; 15A; SPDT 1NO-1NC
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 7.54mm, Screw Terminal, Spherical Steel Plunger Actuator, Panel Mount
BZ 1NC/1NO SPDT Limit Switch Plunger Nema 1, 3, 4
Switch, 1 pole, 1 Form C (NO/NC), pin plunger, screw connection, IP66, BZE6-2RN7
Switch, Enclosed, COMPACT, 15 AMPS, SIDE MOUNT, STRAIGHT PLUNGER
LIMIT SWITCH, 24OZF, SPDT; Actuator Type:Top Plunger; Max Operating Force:24ozf; Max Contact Voltage AC:600V; Max Contact Voltage DC:250V; Max Contact Current AC:15A; Max Contact Current DC:500mA; Terminal Type:Screw; Contact Configuration:SPDT-1NC/1NO; Contact Current Rating:15A; Series:E6; Termination Type:Screw
Limit Switch; Actuator Style:Top Plunger; Operating Force Max:24ozf; Switch Terminals:Screw; Circuitry:SPDT; Contact Current Max:15A; Features:Side Mount with Seal Boot; Mounting Type:Screw Terminal; No. of Switch Positions:2 ;RoHS Compliant: Yes
MICRO SWITCH™ E6 (side mount) and V6 (flange mount) switches are offered with or without actuator seal boots. Both have a combination insulator/seal cemented inside the bottom enclosure. Lead washers are used to seal the mounting holes on side mount
MICRO SWITCH E6/V6 Series Medium-Duty Limit Switches, Top Plunger Actuator, 1NC 1NO SPDT Snap Action, 0.5 in - 14NPT conduit MICRO SWITCH E6/V6 Series medium-duty limit switches feature an electrostatic applied epoxy coating to the zinc housings enhance the durability of the product in most environments. The E6/V6 family of switches incorporates the MICRO SWITCH BZ switch element which has the reliable snap-spring mechanism. The sealed (actuators with boots) E6 Series switches are preferred for applications where there could be exposure to liquid and/or particulate environments. The general purpose (actuators without boot seals) V6 Series switches are ideal for applications where there will not be exposure to liquid or dust environments. The compact size of these limit switches permits installation where there is limited space available on equipment. Most SPDT E6/V6 catalog listings are certified to UL, CSA, and CE while the DPDT E6/V6 catalog listings are certified to UL and CSA.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZE62RN7

Technical Specifications

Physical
Housing MaterialZinc
MountChassis Mount, Screw
Technical
Current Rating15 A
Differential Travel5 mm
Max Current Rating15 A
Max Operating Temperature71 °C
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-32 °C
Number of Poles1
Number of Positions2
Operating Force667 N
Operating Position43.688 mm
OrientationStraight
Overtravel556 mm
Pretravel198 mm
Switch FunctionOn-Mom
TerminationConduit
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Depth77.2 mm
Height69.1 mm
Length77.2 mm
Width44.4 mm

Documents

Download datasheets and manufacturer documentation for Honeywell BZE6-2RN7.

Sager Electronics
Datasheet26 pages9 years ago
Datasheet24 pages3 years ago
Datasheet26 pages9 years ago
Honeywell
Instruction Sheet5 pages11 years ago
Farnell
Datasheet1 page0 years ago
Arrow Electronics
Datasheet7 pages22 years ago
Master Electronics
Datasheet26 pages9 years ago
Burklin Elektronik
Datasheet26 pages9 years ago
Agility
Datasheet28 pages10 years ago
Electro Sonic
Datasheet27 pages10 years ago
Jameco
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago
Datasheet1 page15 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
RatingsDust Tight, IP54, IP66, Water Resistant
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago