Vishay BZD27C91P-HE3-08

Zener Diode Smf Do219Ab5%, 91V, 0.8W, Pzsm=300W |Vishay BZD27C91P-HE3-08
Datasheet

Price and Stock

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight15 mg
Technical
Breakdown Voltage91 V
Element ConfigurationSingle
ESD ProtectionYes
Forward Current200 mA
Impedance200 Ω
Max Junction Temperature (Tj)175 °C
Max Operating Temperature150 °C
Max Power Dissipation800 mW
Max Reverse Leakage Current1 µA
Min Operating Temperature-65 °C
PackagingTape & Reel (TR)
Power Dissipation800 mW
Reverse Voltage68 V
Test Current5 mA
Zener Voltage91 V
Dimensions
Height1.08 mm

Documents

Download datasheets and manufacturer documentation for Vishay BZD27C91P-HE3-08.

Upverter
Datasheet8 pages6 years ago
Datasheet7 pages10 years ago

Inventory History

3 month trend:
-0.05%

Alternate Parts

Price @ 1000
$ 0.168
$ 0.2
$ 0.2
Stock
210,395
425,562
425,562
Authorized Distributors
2
8
8
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
91 V
91 V
91 V
Tolerance
-
-
-
Power Dissipation
800 mW
-
-
Impedance
200 Ω
200 Ω
200 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay BZD27C91P-HE3-08.

Related Parts

Descriptions

Descriptions of Vishay BZD27C91P-HE3-08 provided by its distributors.

Zener Diode Smf Do219Ab5%, 91V, 0.8W, Pzsm=300W |Vishay BZD27C91P-HE3-08
Diode Zener Single 91V 800mW 2-Pin DO-219AB T/R
Product Description Demo for Development.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight15 mg
Technical
Breakdown Voltage91 V
Element ConfigurationSingle
ESD ProtectionYes
Forward Current200 mA
Impedance200 Ω
Max Junction Temperature (Tj)175 °C
Max Operating Temperature150 °C
Max Power Dissipation800 mW
Max Reverse Leakage Current1 µA
Min Operating Temperature-65 °C
PackagingTape & Reel (TR)
Power Dissipation800 mW
Reverse Voltage68 V
Test Current5 mA
Zener Voltage91 V
Dimensions
Height1.08 mm

Documents

Download datasheets and manufacturer documentation for Vishay BZD27C91P-HE3-08.

Upverter
Datasheet8 pages6 years ago
Datasheet7 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago