NXP Semiconductors BZB84-C24

Diode, Dual, Zener, 0.3W, 24V, SOT23
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Zener Voltage24 V

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BZB84-C24.

Farnell
Datasheet14 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors BZB84-C24.

Descriptions

Descriptions of NXP Semiconductors BZB84-C24 provided by its distributors.

DIODE, DUAL, ZENER, 0.3W, 24V, SOT23
24V, 0.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3
DIODE, ZENER, 0.300W, 24V, SOT23; Zener Voltage Vz Typ:24V; Power Dissipation Pd:300mW; Operating Temperature Range:-55°C to +150°C; Diode Case Style:SOT-23; No. of Pins:3 ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZB84C24

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Zener Voltage24 V

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BZB84-C24.

Farnell
Datasheet14 pages14 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago