Nexperia BZA408B,115

BZA408B Series 5 V 75 pF Quadruple ESD Transient Voltage Suppressor - SC-74
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins6
Technical
Operating Supply Voltage5 V
PackagingCut Tape
Schedule B8536300000

Documents

Download datasheets and manufacturer documentation for Nexperia BZA408B,115.

Nexperia
Datasheet10 pages16 years ago
Newark
Datasheet9 pages16 years ago

Inventory History

3 month trend:
-22.69%

Alternate Parts

Price @ 1000
$ 0.103
$ 0.206
$ 0.206
Stock
579,147
814,878
814,878
Authorized Distributors
13
11
11
Polarity
-
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
4
4
Breakdown Voltage
-
6.1 V
6.1 V
Clamping Voltage
-
-
-
Peak Pulse Power
-
80 W
80 W
Peak Pulse Current
-
3 A
3 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia BZA408B,115.

Related Parts

Descriptions

Descriptions of Nexperia BZA408B,115 provided by its distributors.

BZA408B Series 5 V 75 pF Quadruple ESD Transient Voltage Suppressor - SC-74
ESD Suppressor Diode TVS Bi-Dir 5V Automotive 6-Pin TSOP T/R
DIODE, TVS, QUAD, SOT-457; Clamping Voltage Vc Max: 5V; Diode Case Style: SOT-457; No. of Pins: 6Pins; Operating Voltage: 5V; Power Dissipation Pd: -; Product Range: BZA40 Series; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); Capacitance Cd @ Vr Typ: 75pF; Diode Type: Bidirectional TVS; Peak Pulse Current Ippm: 2A; Peak Pulse Power Dissipation: 20W; Reverse Stand-Off Voltage Vrwm: 5V; SMD Marking: Z8; Stand-off Voltage: 5V; TVS Polarity: Bidirectional

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Technical Specifications

Physical
Number of Pins6
Technical
Operating Supply Voltage5 V
PackagingCut Tape
Schedule B8536300000

Documents

Download datasheets and manufacturer documentation for Nexperia BZA408B,115.

Nexperia
Datasheet10 pages16 years ago
Newark
Datasheet9 pages16 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago