AVX BZ113B104ZSB

Cap 0.1uF 3.6V -20% to 80% (28 X 17 X 3.2mm) Solder Flat 70°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Dielectric MaterialAluminium
MountSurface Mount
Number of Pins3
Technical
Capacitance100 mF
ESR (Equivalent Series Resistance)100 mΩ
Leakage Current10 µA
Life (Hours)1000 hours
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingBulk
TerminationSolder
Tolerance80 %
Voltage Rating3.6 V
Voltage Rating (DC)3.6 V
Dimensions
Height - Seated (Max)3.2004 mm
Length28 mm
Width17 mm

Documents

Download datasheets and manufacturer documentation for AVX BZ113B104ZSB.

Newark
Datasheet26 pages14 years ago
Datasheet26 pages9 years ago
Farnell
Datasheet26 pages15 years ago
Datasheet24 pages18 years ago
Factory Futures
Datasheet26 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for AVX BZ113B104ZSB.

Related Parts

Descriptions

Descriptions of AVX BZ113B104ZSB provided by its distributors.

Cap 0.1uF 3.6V -20% to 80% (28 X 17 X 3.2mm) Solder Flat 70°C Bulk
Capacitor Super, 0.1F, 3.6V, 0.1 Ohm +80 -20%; Capacitance:0.1F; Voltage(Dc):3.6V; Capacitor Terminals:Solder; Capacitance Tolerance:-20%, +80%; Lead Spacing:-; Lifetime @ Temperature:1000 Hours @ 70°C; Capacitor Case/Package:Smd Rohs Compliant: Yes |Kyocera Avx BZ113B104ZSB
CAPACITOR, BESTCAP, 100MF, 3.6V; Capacitance:0.1F; Capacitance Tolerance:-20% to +80%; Voltage Rating:3.6VDC; ESR:0.12ohm; Capacitor Mounting:SMD; Operating Temperature Range:-20°C to +70°C; SVHC:No SVHC (15-Dec-2010); External Length / Height:28mm; No. of Pins:3; Operating Temperature Max:70°C; Operating Temperature Min:-20°C; Package / Case:BZ1; Series:BestCap; Terminal Type:Solder; Termination Type:SMD; Tolerance +:80%; Tolerance -:-20%; Voltage Rating VDC:3.6V

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Dielectric MaterialAluminium
MountSurface Mount
Number of Pins3
Technical
Capacitance100 mF
ESR (Equivalent Series Resistance)100 mΩ
Leakage Current10 µA
Life (Hours)1000 hours
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingBulk
TerminationSolder
Tolerance80 %
Voltage Rating3.6 V
Voltage Rating (DC)3.6 V
Dimensions
Height - Seated (Max)3.2004 mm
Length28 mm
Width17 mm

Documents

Download datasheets and manufacturer documentation for AVX BZ113B104ZSB.

Newark
Datasheet26 pages14 years ago
Datasheet26 pages9 years ago
Farnell
Datasheet26 pages15 years ago
Datasheet24 pages18 years ago
Factory Futures
Datasheet26 pages15 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago