AVX BZ013A144ZSB

Cap 0.14F 3.6V -20% to 80% (28 X 17 X 5.8mm) Planar Mount 0.07 Ohm 75°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins3
Technical
Capacitance140 mF
ESR (Equivalent Series Resistance)70 mΩ
Leakage Current5 µA
Life (Hours)1000 hours
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
OrientationHorizontal
PackagingBulk
TerminationSolder
Tolerance80 %
Voltage Rating3.6 V
Voltage Rating (DC)3.6 V
Dimensions
Depth17 mm
Height5.8 mm
Height - Seated (Max)5.7912 mm
Length28 mm
Width16.9926 mm

Documents

Download datasheets and manufacturer documentation for AVX BZ013A144ZSB.

Newark
Datasheet26 pages14 years ago
element14 APAC
Datasheet26 pages9 years ago
_legacy Avnet
Datasheet26 pages12 years ago
Factory Futures
Datasheet26 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for AVX BZ013A144ZSB.

Descriptions

Descriptions of AVX BZ013A144ZSB provided by its distributors.

Cap 0.14F 3.6V -20% to 80% (28 X 17 X 5.8mm) Planar Mount 0.07 Ohm 75°C Bulk
CAPACITOR SUPER, 0.14F, 3.6V, 0.07 OHM +80 -20%
Capacitor Super, 0.14F, 3.6V, 0.07 Ohm +80 -20%; Capacitance:0.14F; Voltage(Dc):3.6V; Capacitor Terminals:Gull Wing; Capacitance Tolerance:-20%, +80%; Lead Spacing:-; Lifetime @ Temperature:1000 Hours @ 70°C; Esr:0.07Ohm Rohs Compliant: Yes |Kyocera Avx BZ013A144ZSB

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins3
Technical
Capacitance140 mF
ESR (Equivalent Series Resistance)70 mΩ
Leakage Current5 µA
Life (Hours)1000 hours
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
OrientationHorizontal
PackagingBulk
TerminationSolder
Tolerance80 %
Voltage Rating3.6 V
Voltage Rating (DC)3.6 V
Dimensions
Depth17 mm
Height5.8 mm
Height - Seated (Max)5.7912 mm
Length28 mm
Width16.9926 mm

Documents

Download datasheets and manufacturer documentation for AVX BZ013A144ZSB.

Newark
Datasheet26 pages14 years ago
element14 APAC
Datasheet26 pages9 years ago
_legacy Avnet
Datasheet26 pages12 years ago
Factory Futures
Datasheet26 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago