Honeywell BZ-3RW82134-A2

Switch Limit; Basic; Roller Lever Head; SPDT 1NO-1NC; 15A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialStainless Steel
Mechanical Life20 Mcycles
MountChassis Mount, Screw
Weight34.47 g
Technical
Current Rating15 A
Differential Travel889 µm
Max Current Rating16 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)480 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-55 °C
Operating Force970 mN
Operating Position30.1752 mm
OrientationStraight
Overtravel3.9624 mm
Switch FunctionOn-Mom
TerminationScrew
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Depth17.45 mm

Documents

Download datasheets and manufacturer documentation for Honeywell BZ-3RW82134-A2.

Arrow Electronics
Datasheet1 page114 years ago
Sager Electronics
Datasheet20 pages5 years ago
Electro Sonic
Datasheet27 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell BZ-3RW82134-A2.

Related Parts

Descriptions

Descriptions of Honeywell BZ-3RW82134-A2 provided by its distributors.

Switch Limit; Basic; Roller Lever Head; SPDT 1NO-1NC; 15A
SWITCH SNAP ACTION SPDT 15A 125V
Basic / Snap Action Switches BASIC SW SPDT 16A 48 0VAC 250VDC

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZ3RW82134A2

Technical Specifications

Physical
Actuator MaterialStainless Steel
Mechanical Life20 Mcycles
MountChassis Mount, Screw
Weight34.47 g
Technical
Current Rating15 A
Differential Travel889 µm
Max Current Rating16 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)480 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-55 °C
Operating Force970 mN
Operating Position30.1752 mm
OrientationStraight
Overtravel3.9624 mm
Switch FunctionOn-Mom
TerminationScrew
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Depth17.45 mm

Documents

Download datasheets and manufacturer documentation for Honeywell BZ-3RW82134-A2.

Arrow Electronics
Datasheet1 page114 years ago
Sager Electronics
Datasheet20 pages5 years ago
Electro Sonic
Datasheet27 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago