Honeywell BZ-2RW855-A2-S

Large Basic Snap Action Switch Straight Lever SPDT 15A 125VAC

Technical Specifications

Physical
Actuator MaterialStainless Steel
Contact MaterialSilver
Housing MaterialPhenolic
MaterialPlastic
Mechanical Life20 Mcycles
MountChassis Mount, Screw
Weight3.401 kg
Technical
Contact Current Rating15 A
Current Rating15 A
Differential Travel18 mm
Electrical Life50 kcycles
Max Current Rating16 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)480 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-55 °C
Number of Positions2
Operating Force7 N
Operating Position19.05 mm
OrientationStraight
Overtravel556 mm
Switch FunctionOn-Mom
TerminationScrew
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V
Dimensions
Actuator Length635 mm
Depth17.45 mm

Documents

Download datasheets and manufacturer documentation for Honeywell BZ-2RW855-A2-S.

Sager Electronics
Datasheet20 pages5 years ago
Honeywell
Datasheet23 pages8 years ago
Farnell
Datasheet1 page114 years ago
Datasheet23 pages8 years ago
Datasheet16 pages28 years ago
Electro Sonic
Datasheet27 pages10 years ago
Agility
Datasheet2 pages25 years ago

Inventory History

3 month trend:
-5.06%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell BZ-2RW855-A2-S.

Related Parts

Descriptions

Descriptions of Honeywell BZ-2RW855-A2-S provided by its distributors.

Large Basic Snap Action Switch Straight Lever SPDT 15A 125VAC
Switch Snap Action N.O./N.C. SPDT Straight Lever Screw 16A 480VAC 250VDC 186.42VA 0.7N Screw Mount Automotive
Switch Limit; Basic; Lever Head; SPDT; 15A
Basic Switch, Large Premium, SPDT 15A at 250VAC Straight Lever, BZ Series | Honeywell BZ-2RW855-A2-S
Electromechanical Switch Basic Switch SPDT 15A
MICROSWITCH, STRAIGHT LEVER, SPDT, 15A; Contact Configuration:SPDT; Microswitch Type:Standard; Actuator Type:Straight Lever; Operating Force:2.5ozf; Contact Voltage AC:480V; Contact Voltage DC:250V; Max Contact Current:15A; Terminal Type:Screw; Max Contact Current AC:15A; Max Contact Current DC:500mA; Max Contact Voltage AC:480V; Max Contact Voltage DC:250V; Max Operating Force:0.7N; Series:BZ; Switch Case:Phenolic
Snap Action Basic Switch; Actuator Style:Leaf Lever; Operating Force Max:2.5ozf; Switch Terminals:Screw; Circuitry:SPDT; Contact Current Max:15A; Current Rating:15A; Mounting Type:Screw; No. of Switch Positions:2 ;RoHS Compliant: Yes
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 15 A at 250 Vac, Straight Lever Actuator, Screw Termination, Silver Contacts, UL, CSA, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZ2RW855-A2-S
  • BZ2RW855A2-S
  • BZ2RW855A2S

Technical Specifications

Physical
Actuator MaterialStainless Steel
Contact MaterialSilver
Housing MaterialPhenolic
MaterialPlastic
Mechanical Life20 Mcycles
MountChassis Mount, Screw
Weight3.401 kg
Technical
Contact Current Rating15 A
Current Rating15 A
Differential Travel18 mm
Electrical Life50 kcycles
Max Current Rating16 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)480 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-55 °C
Number of Positions2
Operating Force7 N
Operating Position19.05 mm
OrientationStraight
Overtravel556 mm
Switch FunctionOn-Mom
TerminationScrew
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V
Dimensions
Actuator Length635 mm
Depth17.45 mm

Documents

Download datasheets and manufacturer documentation for Honeywell BZ-2RW855-A2-S.

Sager Electronics
Datasheet20 pages5 years ago
Honeywell
Datasheet23 pages8 years ago
Farnell
Datasheet1 page114 years ago
Datasheet23 pages8 years ago
Datasheet16 pages28 years ago
Electro Sonic
Datasheet27 pages10 years ago
Agility
Datasheet2 pages25 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago