Try the Octopart BOM Tool! Ad
octopart.com

Honeywell BZ-2RW80-A2

Snap Action Switch (N.O.-N.C.) Single Pole Double Throw Lever Screw 15 Amp 0.7n Screw Mount

Datasheet Manufacturer Page Request Sample

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
BZ-2RW80-A2 1,049 Buy Now »
USD
5.87 5.65 5.65 5.65
BZ-2RW80-A2 2,050 Buy Now »
USD
7.22 6.17 6.17 6.17
Arrow
BZ-2RW80-A2 1,049 Buy Now »
USD
6.26 5.87 5.65 5.65 5.65
Newark
23F4026 1,475 Buy Now »
USD
14.13 10.55 8.67 7.66 7.66
Carlton-Bates
78454917320 158 Buy Now »
USD
8.94 8.00 8.00 8.00 8.00
Chip One Stop Japan 2
C1S315200091759 1,049 Buy Now »
CNY
60.10 48.60 38.90 37.30 37.30
C1S315200015652 182 Buy Now »
USD
12.10 12.10 10.50 10.50 10.50
Powell Electronics
BZ-2RW80-A2 2,612 Buy Now »
USD
7.97 6.69 6.00 6.00
Zoro
G1331583 Yes ··
USD
8.40 8.40 8.40 8.40 8.40
TTI
BZ-2RW80-A2 1,444 Buy Now »
USD
6.96 6.96 6.96 6.96 6.96
Sager Electronics
BZ-2RW80-A2 2,499 Buy Now »
USD
8.58 8.58 8.01 7.75 7.75
Allied Electronics
70119124 1,132 Buy Now »
USD
9.41 9.14 7.25 7.25 7.25
Mouser
785-BZ-2RW80-A2 312 Buy Now »
USD
11.08 8.54 7.24 6.73 6.73
Gopher Electronics
BZ-2RW80-A2 12 Buy Now »
USD
8.25 8.25 6.75 4.95 4.95
Chip One Stop Global 2
C1S315200015652 151 Buy Now »
USD
12.10 12.10 10.50 10.50 10.50
C1S315200091759 1,049 Buy Now »
USD
6.64 5.59 5.56 4.96 4.96
Onlinecomponents.com
BZ2RW80A2 365 Buy Now »
USD
6.31 6.31 5.92 5.54 5.30
Master Electronics
BZ2RW80A2 321 ··
USD
6.31 6.31 5.92 5.54 5.30
Electro Enterprises
BZ-2RW80-A2 8 ··
USD
17.09 13.29 10.87 10.87 10.87
Peerless Electronics
BZ-2RW80-A2 0 ··
USD
8.25 8.25 8.25 8.25
Raptor Supplies
GR0576963 Yes ··
GBP
14.65 11.72 11.72 11.72 11.72
Crescent Electric Supply Co
7510 Yes ··
USD
9.36 9.36 9.36 9.36 9.36
Digi-Key
480-2441-ND 0 ··
USD
13.51 10.34 8.75 7.73 7.73
Grainger
6DXC9 Yes ··
USD
17.98 17.98 17.98 17.98 17.98
Electro Sonic
BZ2RW80A2 365 Buy Now »
USD
6.69 6.69 6.28 5.87 5.62
Distrelec
BZ-2RW80-A2 151 Buy Now »
EUR
17.64 16.47 14.44 14.44 14.44
RS Components
338298 740 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1846067 1,044 Buy Now »
USD
13.79 12.65 11.49 11.49 11.49
Quest
BZ-2RW80-A2 2 Buy Now »
USD
6.30 6.30 6.30 6.30 6.30
Ralph's Elec.
BZ-2RW80-A2 4 Buy Now »
4 Star Electronics
BZ-2RW80-A2 2 Send RFQ »
Score Electronics
BZ-2RW80-A2 11 Send RFQ »
Abacus Technologies
BZ-2RW80-A2 200 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
BZ-2RW80-A2 Contact Send RFQ »
Chip 1 Exchange
BZ-2RW80-A2 Contact ··
North Star Micro
BZ-2RW80-A2 Contact ··

Descriptions

MICROSWITCH, LEVER, SPDT, 15A, 250VAC
Farnell
SWITCH SNAP ACTION SPDT 15A 125V
Digi-Key
Switch Snap Action N.O./N.C. SPDT Lever Screw 15A 480VAC 0.7N Screw Mount
Chip One Stop Japan
LARGE BASIC SWITCH
Master Electronics
Electrical Connector Cylindrical
Electro Enterprises
Switch Snap Action N.O./N.C. SPDT Lever Screw 15A 480VAC 0.7N Screw Mount
Chip One Stop Global
Switch Snap Action N.O./N.C. SPDT Straight Lever Screw 15A 480VAC 0.7N Screw Mount
Verical
Honeywell Micro Switch Lg Unsealed Swch (15 Amps) spdt, strt Lever. Model: BZ-2RW80-A2. More details: Large Unsealed Snap Switch, Bz Series, Type Of Actuator Straight Lever, Actuator Length 2.5 In., Contact Form Spdt, Current Rating 15a, Voltage Rating 125/250/480vac, Terminal Type Screw, Operating Force 2.5 Oz., Max. Pretravel 0.328 In., Release Force 0.494 Oz., Differential Travel 0.0070 In., Over Travel 0.219 In., Length 1.94 In., Height 0.95 In., Depth 0.069 In., Mounting Dimension 1 In. Centers, Operating Temp. Range -67 Degrees To 185 Degrees F, Housing Material Phenolic
Grainger
HONEYWELL,BZ SERIES STANDARD BASIC SWITCH, SI
Electro Sonic
MICRO SWITCH# Basic Switches
Powell Electronics
Snap Action Switch (N.O.-N.C.) Single Pole Double Throw Lever Screw 15 Amp 0.7n Screw Mount
Jameco
HONEYWELL MICRO SWITCH BZ-2RW80-A2 Lg Unsealed Swch, 15A, SPDT, Strt Leve. More details: Industrial Snap Switch Item, Series BZ, Type of Actuator Straight Lever, 2.50 In. Actuator Length, Contact Form SPDT, Current Rating 15A, Voltage Rating 125/250/480VAC, Terminal Type Screw, Operating Force 2.5 oz., Max. Pretravel 0.328 In., Release Force 0.494 oz., Differential Travel 0.0070 In., Over Travel 0.219 In., Length 1.94 In., Height 0.95 In., Depth 0.069 In., Mounting Dimension 1.00 In. Centers, Operating Temp. Range -67 Degrees to 185 Degrees F, Housing Material Phenolic
Zoro
BASIC SWITCH, STRAIGHT LEVER, SPDT, 15A, 600V
Newark
BASIC SNAP-ACTION SWITCH
Gopher Electronics
Switch Snap Action N.O./N.C. SPDT Straight Lever Screw 15A 480VAC 0.7N Screw Mount
Sager Electronics
Basic Switches 15A 2.5 STR LVR
Mouser
MICRO SWITCH™ BZ/BA Series standard basic switches are used for simple or precision on/off application needs.
Honeywell
Micro switch [Honeywell] BZ-2RW80-A2 Micro switch
Distrelec
Large Unsealed Switch 15A SPDT Straight Lever - GR0576963
Raptor Supplies
MICROSWITCH, LEVER, SPDT, 15A, 250VAC
element14 APAC
Basic Switch, Standard, SPDT, 15 Amps, 2.5 Operating Force, Screw Terminals
Allied Electronics
SPDT 15A 250VAC STR LEVER ACTR
TTI
SPDT heavy duty lever microswitch 15A
RS Components
BZ-2RW80-A2, Honeywell aircraft switch.
Peerless Electronics
Basic Limit Switch Lever 15A
Carlton-Bates
"Micro Switch BZ-2RW80-A2 Snap Action Switch, 15 Amps, 125/250/480 VAC, Straight Lever,"
Crescent Electric Supply Co

Technical Specifications

Actuator Type Straight Lever
Material Plastic
Contacts Type SPDT
Mounting Type Chassis Screw Terminals
RoHS Compliant
Contact Material Silver
Current Rating 15 A
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Housing Material Metal
Contact Current Rating 15 A

Documents

Farnell
Datasheet 23 pages 1 year ago
Newark
Datasheet 1 page
Verical
Datasheet 16 pages 21 years ago
Arrow
Datasheet 94 pages 12 years ago
Relay Specialties
Datasheet 1 page a long while ago
Datasheet 1 page a long while ago
Datasheet 1 page
Gopher Electronics
Datasheet 2 pages 18 years ago
Electro Sonic
Datasheet 27 pages 3 years ago
Datasheet 27 pages 2 years ago
Allied Electronics
Datasheet 1 page 8 years ago
Datasheet 4 pages 11 years ago
Onlinecomponents.com
Datasheet 94 pages 12 years ago
Compliance Statements
Conflict Mineral Statement 1 page 4 years ago

Images

Alternate Names

HONEY BZ-2RW80-A2
HON BZ-2RW80-A2
HONEYWEL BZ-2RW80-A2
HONEYW BZ-2RW80-A2
Honeywell Sensing and Control BZ-2RW80-A2
HONEYWELL SENSING & CONTROL BZ-2RW80-A2
HONEYWELL S&C BZ-2RW80-A2
HONEYWELL INTERNATIONAL INC BZ-2RW80-A2
HONE BZ-2RW80-A2
HONEYWELL SENSING BZ-2RW80-A2
HNY BZ-2RW80-A2
MICRO SWITCH/HONEYWELL BZ-2RW80-A2
Honeywell International BZ-2RW80-A2
HONEYWELL INC BZ-2RW80-A2
HONEYWE BZ-2RW80-A2
HNYWEL BZ-2RW80-A2
Honeywell SSEC BZ-2RW80-A2
Honeywell/Microswitch BZ-2RW80-A2
HONEYWELL INTERNATIO BZ-2RW80-A2
HONEYWELL MICROELECTRONICS & PRECISION SENSORS BZ-2RW80-A2
HONEYWELL ELECTROCORP BZ-2RW80-A2
HONEYWELL SENSING & CONTROLS BZ-2RW80-A2
HONEYWELL SENSOTEC BZ-2RW80-A2
HONEYWELL PTE LTD BZ-2RW80-A2
HONEYWELL M&PS BZ-2RW80-A2

Search for other parts like BZ-2 »