Honeywell BZ-2RQ69

Switch Snap Action N.O./N.C. SPDT Overtravel Plunger Screw 15A 250VAC 3.61N Screw Mount

Price and Stock

Technical Specifications

Physical
Contact MaterialSilver
Housing MaterialPhenolic
MaterialPlastic
Mechanical Life20 Mcycles
MountPanel, Screw
Weight39 g
Technical
Contact Current Rating15 A
Current Rating15 A
Differential Travel50.8 µm
Max Current Rating15 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Operating Force361 N
Operating Position762 µm
OrientationStraight
Overtravel358 mm
Pretravel38 mm
Switch FunctionOn-Mom
TerminationScrew
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Depth17.45 mm
Length49.28 mm

Documents

Download datasheets and manufacturer documentation for Honeywell BZ-2RQ69.

Sager Electronics
Datasheet20 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet23 pages8 years ago
Datasheet1 page114 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet23 pages8 years ago
Datasheet16 pages28 years ago
Electro Sonic
Datasheet1 page11 years ago
Datasheet27 pages10 years ago
Jameco
Datasheet2 pages15 years ago
Arrow Electronics
Datasheet2 pages18 years ago
Agility
Datasheet2 pages25 years ago

Inventory History

3 month trend:
-7.91%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell BZ-2RQ69.

Related Parts

Descriptions

Descriptions of Honeywell BZ-2RQ69 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Overtravel Plunger Screw 15A 250VAC 3.61N Screw Mount
Switch, Standard, Basic, SPDT, 15 AMPS, 9-13 OPERATING FORCE
MICROSWITCH, OVERTRAVEL, SPDT, 15A; Contact Configuration:SPDT; Microswitch Type:Standard; Actuator Type:Overtravel Plunger; Operating Force:13ozf; Contact Voltage AC:600V; Contact Voltage DC:250V; Max Contact Current:15A; Terminal Type:Screw; Max Contact Current AC:15A; Max Contact Current DC:500mA; Max Contact Voltage AC:600V; Max Contact Voltage DC:250V; Max Operating Force:3.61N; Series:BZ; Switch Case:Phenolic
Snap Action Basic Switch; Actuator Style:Overtravel Plunger; Operating Force Max:13ozf; Switch Terminals:Screw; Circuitry:SPDT; Contact Current Max:15A; Current Rating:15A; Mounting Type:Solder; No. of Switch Positions:2 ;RoHS Compliant: Yes
HONEYWELL BZ-2RQ69 Lg Basic Snap Swch, 15A, SPDT, Pnl Mt Plngr. More details: Large Basic Snap Switch, BZ Series, Type of Actuator Panel Mount PlungerContact Form SPDT, Current Rating 15A, Voltage Rating 250VAC, Terminal Type Screw, Operating Force 9.0 to 13.0 oz., Max. Pretravel 0.015 In., Release Force 4.00 oz., Differential Travel 0.0004 to 0.0020 In., Over Travel 0.141 In., Length 2.0 In., Height 1.0 In., Depth 0.7 In., Mounting Dimension 1 In. Centers, Operating Temp. Range -67 Degrees to 185 Degrees F, Housing Material General Purpose Phenolic, Standards UL, CE, CSA
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 15 A at 250 Vac, Overtravel Plunger Actuator, 2,5 N - 3,61 N [9 oz - 13 oz] Operating Force, Silver Contacts, Screw Termination, CE, CSA, DEMKO, MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZ-2RQ-69
  • BZ-2RQ69.
  • BZ2RQ69

Technical Specifications

Physical
Contact MaterialSilver
Housing MaterialPhenolic
MaterialPlastic
Mechanical Life20 Mcycles
MountPanel, Screw
Weight39 g
Technical
Contact Current Rating15 A
Current Rating15 A
Differential Travel50.8 µm
Max Current Rating15 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Operating Force361 N
Operating Position762 µm
OrientationStraight
Overtravel358 mm
Pretravel38 mm
Switch FunctionOn-Mom
TerminationScrew
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Depth17.45 mm
Length49.28 mm

Documents

Download datasheets and manufacturer documentation for Honeywell BZ-2RQ69.

Sager Electronics
Datasheet20 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet23 pages8 years ago
Datasheet1 page114 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet23 pages8 years ago
Datasheet16 pages28 years ago
Electro Sonic
Datasheet1 page11 years ago
Datasheet27 pages10 years ago
Jameco
Datasheet2 pages15 years ago
Arrow Electronics
Datasheet2 pages18 years ago
Agility
Datasheet2 pages25 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago