Honeywell BZ-2RDS-A2-S

MICRO SWITCH™ BZ/BA Series standard basic switches are used for simple or precision on/off application needs.

Datasheet Manufacturer Page Request Sample

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
BZ-2RDS-A2-S 33 Buy Now »
USD
27.24 21.89 21.37 21.37 21.37
Digi-Key
480-2429-ND 54 Buy Now »
USD
27.80 22.11 19.05 16.93 16.93
Newark
23F4090 76 Buy Now »
USD
20.05 18.34 15.95 15.95 15.95
Carlton-Bates
78454916146 3 Buy Now »
USD
24.37 22.01 22.01 22.01 22.01
TTI
BZ-2RDS-A2-S 318 Buy Now »
USD
18.52 18.52 18.52 18.52 18.52
Chip One Stop Japan
HONE-0008784 5 Buy Now »
USD
21.70 21.70 21.70 21.70 21.70
Mouser
785-BZ-2RDS-A2-S 83 Buy Now »
USD
27.24 21.77 18.78 17.91 17.91
Onlinecomponents.com
BZ2RDSA2S 157 Buy Now »
USD
18.10 15.87 14.53 14.53 14.53
Gopher Electronics
BZ-2RDS-A2-S 0 ··
USD
19.63 15.11 13.15 10.40 10.40
Master Electronics
BZ2RDSA2S 138 ··
USD
18.10 15.87 14.53 14.53 14.53
Electro Enterprises
BZ-2RDS-A2-S 31 ··
USD
32.54 25.31 20.71 20.71 20.71
Peerless Electronics
BZ-2RDS-A2-S 0 ··
USD
17.91 16.84 16.18 16.18 16.18
Sager Electronics
BZ-2RDS-A2-S 0 ··
USD
20.31 20.31 17.45 17.45 17.45
Allied Electronics
70120124 57 Buy Now »
USD
24.65 23.92 22.50 22.50 22.50
Crescent Electric Supply Co
108148 Yes ··
USD
21.20 21.20 21.20 21.20 21.20
Farnell
1181567 76 Buy Now »
GBP
15.11 13.82 12.02 12.02 12.02
element14 APAC
1181567 76 Buy Now »
SGD
43.21 34.37 29.61 26.31 26.31
Electro Sonic
BZ2RDSA2S 157 Buy Now »
USD
19.19 16.82 15.40 15.40 15.40
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
BZ-2RDS-A2-S 102 Buy Now »
4 Star Electronics
BZ-2RDS-A2-S 1 Send RFQ »
Score Electronics
BZ-2RDS-A2-S 4 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
BZ-2RDS-A2-S Contact ··
XS Micro
BZ-2RDS-A2-S Contact ··

Descriptions

BZ-2RDS-A2-S Honeywell, BZ Series Standard Basic Switch, Single Pole Double Throw Circuitry, 15 A at 250 Vac, Overtravel Plunger Actuator, 3, 61 N - 5,28 N [13 oz - 19 oz] Operating Force, Silver Contacts, Screw Termination, CE, CSA, DEMKO
Peerless Electronics
BASIC SWITCH, OT PLUNGER, SPDT, 15A, 480V
Newark
SWITCH SNAP ACTION SPDT 15A 125V
Digi-Key
SWTCH PLNGER SPDT 15A SCREW TERM
North Star Micro
Basic Switch, 15 Amps, Large Overtravel Plunger
Allied Electronics
BASIC SNAP-ACTION SWITCH
Gopher Electronics
Snap Action Basic Switch
element14 APAC
MICRO SWITCH™ BZ/BA Series standard basic switches are used for simple or precision on/off application needs.
Honeywell
"Micro Switch BZ-2RDS-A2-S Micro Sw,"
Crescent Electric Supply Co
Basic Limit Switch Plunger 15A
Carlton-Bates
BASIC SWITCH, OT PLUNGER, SPDT, 15A, 480V
Farnell
HONEYWELL*Basisschalter sealed
Score Electronics
LARGE BASIC SWITCH
Master Electronics
SPDT 15A 250VAC OVRTRAVL PLNGR
TTI
HONEYWELL,BZ SERIES STANDARD BASIC SWITCH, SI
Electro Sonic
Basic Switches 15A@125,250,480VAC
Mouser
Switch Snap Action N.O./N.C. SPDT Low Overtravel Plunger Screw 15A 250VAC 5.28N Screw Mount
Sager Electronics

Technical Specifications

Contact Current Rating 15 A
Current Rating 15 A
Material Plastic
Lead-Free Status Lead Free
Contacts Type SPDT
Mounting Type Chassis Screw Terminals
RoHS Compliant

Documents

Newark
Datasheet 1 page a long while ago
element14 APAC
Datasheet 23 pages 1 year ago
Arrow
Datasheet 5 pages 10 years ago
Allied Electronics
Datasheet 4 pages 11 years ago
Datasheet 3 pages 8 years ago
Gopher Electronics
Datasheet 2 pages 17 years ago
Peerless Electronics
Datasheet 27 pages 2 years ago
Farnell
Datasheet 16 pages 21 years ago
Electro Sonic
Datasheet 27 pages 3 years ago
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago

Images

Alternate Names

HONEY BZ-2RDS-A2-S
HON BZ-2RDS-A2-S
HONEYWEL BZ-2RDS-A2-S
HONEYW BZ-2RDS-A2-S
Honeywell Sensing and Control BZ-2RDS-A2-S
HONEYWELL SENSING & CONTROL BZ-2RDS-A2-S
HONEYWELL S&C BZ-2RDS-A2-S
HONEYWELL INTERNATIONAL INC BZ-2RDS-A2-S
HONE BZ-2RDS-A2-S
HONEYWELL SENSING BZ-2RDS-A2-S
HNY BZ-2RDS-A2-S
MICRO SWITCH/HONEYWELL BZ-2RDS-A2-S
Honeywell International BZ-2RDS-A2-S
HONEYWELL INC BZ-2RDS-A2-S
HONEYWE BZ-2RDS-A2-S
HNYWEL BZ-2RDS-A2-S
Honeywell SSEC BZ-2RDS-A2-S
Honeywell/Microswitch BZ-2RDS-A2-S
HONEYWELL INTERNATIO BZ-2RDS-A2-S
HONEYWELL MICROELECTRONICS & PRECISION SENSORS BZ-2RDS-A2-S
HONEYWELL ELECTROCORP BZ-2RDS-A2-S
HONEYWELL SENSING & CONTROLS BZ-2RDS-A2-S
HONEYWELL SENSOTEC BZ-2RDS-A2-S
HONEYWELL PTE LTD BZ-2RDS-A2-S
HONEYWELL M&PS BZ-2RDS-A2-S

Search for other parts like BZ-2 »