Honeywell BZ-2RD-D5

Microswitch, Standard, Overtravel Plunger, SPDT, Quick Connect, 15 A 125V | Honeywell BZ-2RD-D5
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialSteel
Contact MaterialSilver
Housing MaterialPhenolic
MaterialPlastic
Mechanical Life20 Mcycles
MountChassis Mount, Screw
Weight3.401 kg
Technical
Current Rating15 A
Differential Travel50.8 µm
Max Current Rating16 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)480 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-55 °C
Operating Force361 N
Operating Position21.209 mm
OrientationStraight
Overtravel13 mm
Pretravel381 µm
Switch FunctionOn-Mom
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Depth17.45 mm
Length49.28 mm

Documents

Download datasheets and manufacturer documentation for Honeywell BZ-2RD-D5.

Sager Electronics
Datasheet20 pages5 years ago
Datasheet1 page0 years ago
Honeywell
Datasheet23 pages8 years ago
Farnell
Datasheet27 pages9 years ago
Electro Sonic
Datasheet27 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell BZ-2RD-D5.

Related Parts

Descriptions

Descriptions of Honeywell BZ-2RD-D5 provided by its distributors.

Microswitch, Standard, Overtravel Plunger, SPDT, Quick Connect, 15 A 125V | Honeywell BZ-2RD-D5
Switch Snap Action N.O./N.C. SPDT Low Overtravel Plunger 16A 480VAC 250VDC 186.42VA 3.61N Screw Mount Quick Connect Automotive
BASIC SWITCH,OT PLUNGER, SPDT,15A,250V;; BASIC SWITCH,OT PLUNGER, SPDT,15A,250V; Contact Configuration:SPDT; Microswitch Type:Standard; Actuator Style:Overtravel Plunger; Switch Operation:-; Operating Force Max:3.61N; Contact Voltage AC Nom:250V; Contact Current Max:15A
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 15 A at 250 Vac, Low Overtravel Plunger Acutator, Quick Connect Termination, Silver Contacts, UL, CSA, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZ2RDD5

Technical Specifications

Physical
Actuator MaterialSteel
Contact MaterialSilver
Housing MaterialPhenolic
MaterialPlastic
Mechanical Life20 Mcycles
MountChassis Mount, Screw
Weight3.401 kg
Technical
Current Rating15 A
Differential Travel50.8 µm
Max Current Rating16 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)480 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-55 °C
Operating Force361 N
Operating Position21.209 mm
OrientationStraight
Overtravel13 mm
Pretravel381 µm
Switch FunctionOn-Mom
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Depth17.45 mm
Length49.28 mm

Documents

Download datasheets and manufacturer documentation for Honeywell BZ-2RD-D5.

Sager Electronics
Datasheet20 pages5 years ago
Datasheet1 page0 years ago
Honeywell
Datasheet23 pages8 years ago
Farnell
Datasheet27 pages9 years ago
Electro Sonic
Datasheet27 pages10 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago