NXP Semiconductors BYV74W-400

Diode Ultra Fast Recovery Rectifier 400V 30A 3-Pin (3+Tab) TO-247
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-247
Technical
Current Rating30 A
Element ConfigurationCommon Cathode
Max Operating Temperature150 °C
Max Surge Current160 A
Min Operating Temperature-40 °C
Peak Reverse Current50 µA
Recovery Time60 ns
Reverse Voltage400 V
Voltage Rating (DC)400 V

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BYV74W-400.

Verical
Datasheet5 pages25 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors BYV74W-400.

Descriptions

Descriptions of NXP Semiconductors BYV74W-400 provided by its distributors.

Diode Ultra Fast Recovery Rectifier 400V 30A 3-Pin (3+Tab) TO-247
15 A 400 V SILICON RECTIFIER DIODE TO-247

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BYV74W400

Technical Specifications

Physical
Case/PackageTO-247
Technical
Current Rating30 A
Element ConfigurationCommon Cathode
Max Operating Temperature150 °C
Max Surge Current160 A
Min Operating Temperature-40 °C
Peak Reverse Current50 µA
Recovery Time60 ns
Reverse Voltage400 V
Voltage Rating (DC)400 V

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BYV74W-400.

Verical
Datasheet5 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago