WeEn Semiconductors BYV29-400

Rectifier Diode Switching 400V 9A 60ns 2-Pin(2+Tab) TO-220AC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Forward Current9 A

Documents

Download datasheets and manufacturer documentation for WeEn Semiconductors BYV29-400.

element14 APAC
Datasheet11 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for WeEn Semiconductors BYV29-400.

Descriptions

Descriptions of WeEn Semiconductors BYV29-400 provided by its distributors.

Rectifier Diode Switching 400V 9A 60ns 2-Pin(2+Tab) TO-220AC
DIODE, ULTRAFAST, 9A; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):9A; Diode Configuration:Single; VF Max:1.25V;
DIODE, ULTRAFAST, 9A; Repetitive Reverse Voltage Vrrm Max: 400V; Forward Current If(AV): 9A; Diode Configuration: Single; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 60ns; Forward Surge Current Ifsm Max: 100A; Operating Temperature Max: 150°C; Diode Case Style: TO-220AC; No. of Pins: 2 Pin; Product Range: BYV29 Series; Automotive Qualification Standard: -; SVHC: No SVHC (17-Dec-2015); Current If @ Vf: 8A; Current Ifsm: 100A; Current Ir Max: 50µA; Diode Type: Fast Recovery; Junction Temperature Tj Max: 150°C; No. of Pins: 2Pins; Pin Configuration: 1K,2A; Reverse Recovery Time trr Typ: 50ns; Termination Type: Through Hole

Manufacturer Aliases

WeEn Semiconductors has several brands around the world that distributors may use as alternate names. WeEn Semiconductors may also be known as the following names:

  • WEEN
  • WEEN SEMICONDUCTORS CO LTD
  • WEEN SEMICONDUCTOR
  • WE EN SEMICONDUCTOR CO LTD
  • WeEn Semiconductor(Hong Kong)CoLimited
  • WEEN SEMICONDUCTORS(RoHS)
  • WeEn Semicondutors
  • WEEN SEMICONDUCTOR(HONG KONG)
  • WeEn Semi

Technical Specifications

Technical
Forward Current9 A

Documents

Download datasheets and manufacturer documentation for WeEn Semiconductors BYV29-400.

element14 APAC
Datasheet11 pages11 years ago