Vishay BYT78

Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
BYT78Contact
>1wk

Technical Specifications

Technical
Forward Current3 A
Max Forward Surge Current (Ifsm)100 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)1 kV
Min Operating Temperature-55 °C
Peak Reverse Current1 µA
Reverse Voltage1 kV
Dimensions
Height4.3 mm

Documents

Download datasheets and manufacturer documentation for Vishay BYT78.

Upverter
Datasheet4 pages4 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay BYT78.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Technical
Forward Current3 A
Max Forward Surge Current (Ifsm)100 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)1 kV
Min Operating Temperature-55 °C
Peak Reverse Current1 µA
Reverse Voltage1 kV
Dimensions
Height4.3 mm

Documents

Download datasheets and manufacturer documentation for Vishay BYT78.

Upverter
Datasheet4 pages4 years ago

Compliance

Environmental Classification
Compliance Statements
Rohs Statement5 pages12 years ago