Vishay BYG20J-E3/TR

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
Number of Pins2
Technical
Current Rating1.5 A
Forward Current1.5 A
Forward Voltage1.3 V
Max Forward Surge Current (Ifsm)30 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Manufacturer Package IdentifierBYG20J-E3/TR
Min Operating Temperature-55 °C
PackagingCut Tape
Peak Reverse Current10 µA
Schedule B8541100080
Dimensions
Height2.29 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Vishay BYG20J-E3/TR.

_legacy Avnet
Datasheet5 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Newark
Datasheet5 pages17 years ago
Datasheet5 pages10 years ago
element14 APAC
Datasheet5 pages7 years ago
Datasheet5 pages8 years ago
Farnell
Datasheet5 pages10 years ago
Upverter
Technical Drawing4 pages12 years ago
iiiC
Datasheet9 pages11 years ago
TME
Datasheet5 pages12 years ago

Inventory History

3 month trend:
+7.61%

Alternate Parts

Price @ 1000
$ 0.085
$ 0.11
$ 0.11
Stock
4,346,114
6,999,265
6,999,265
Authorized Distributors
17
12
12
Mount
-
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
1.3 V
1.4 V
1.4 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
1.5 A
1.5 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
75 ns
75 ns

Engineering Resources

View Evaluation kits and Reference designs for Vishay BYG20J-E3/TR.

Related Parts

Descriptions

Descriptions of Vishay BYG20J-E3/TR provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AC
DIODE AVALANCHE 600V 1.5A / Rectifier Diode Switching 600V 1.5A 75ns 2-Pin SMA T/R
1.5 A 600 V 75 ns Surface Mount Avalanche Ultrafast Rectifier - DO-214AC
Diode, Fast Recovery, 1.5A, 600V, Do-214Ac-2, Full Reel; Repetitive Peak Reverse Voltage:600V; Average Forward Current:1.5A; Diode Configuration:Single; Forward Voltage Max:1.4V; Reverse Recovery Time:75Ns; Forward Surge Current:30A Rohs Compliant: Yes |Vishay BYG20J-E3/TR.
Reverse Repetitive Voltage Max. (Vrrm) V = 600 / Forward Current (If) A = 1.5 / Forward Voltage (Vf) V = 1.4 / Reverse Current uA = 1 / Reverse Recovery Time (trr) ns = 75 / Configuration = Single / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = DO-214AC / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260
DIODE, FAST, 1.5 A, DO-214; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 1.5A; Diode Configuration: Single; Forward Voltage VF Max: 1.4V; Reverse Recovery Time trr Max: 75ns; Forward Surge Current Ifsm Max: 30A; Operating Temperature Max: 150°C; Diode Case Style: DO-214AC; No. of Pins: 2 Pin; Product Range: BYG20 Series; Automotive Qualification Standard: -; Current Ifsm: 30A; Diode Type: Fast Recovery; Junction Temperature Tj Max: 150°C; No. of Pins: 2Pins; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Reverse Recovery Time trr Typ: 75ns; Termination Type: Surface Mount Device

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BYG20J-E3-TR
  • BYG20J-E3/TR.
  • BYG20J-E3/TR..
  • BYG20J-E3TR

Technical Specifications

Physical
Case/PackageSMA
Number of Pins2
Technical
Current Rating1.5 A
Forward Current1.5 A
Forward Voltage1.3 V
Max Forward Surge Current (Ifsm)30 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Manufacturer Package IdentifierBYG20J-E3/TR
Min Operating Temperature-55 °C
PackagingCut Tape
Peak Reverse Current10 µA
Schedule B8541100080
Dimensions
Height2.29 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Vishay BYG20J-E3/TR.

_legacy Avnet
Datasheet5 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Newark
Datasheet5 pages17 years ago
Datasheet5 pages10 years ago
element14 APAC
Datasheet5 pages7 years ago
Datasheet5 pages8 years ago
Farnell
Datasheet5 pages10 years ago
Upverter
Technical Drawing4 pages12 years ago
iiiC
Datasheet9 pages11 years ago
TME
Datasheet5 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago