NXP Semiconductors BYC8X-600

8 A 600 V Silicon Rectifier Diode TO-220AC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins2
Technical
Forward Voltage1.43 V

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BYC8X-600.

Farnell
Datasheet9 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors BYC8X-600.

Descriptions

Descriptions of NXP Semiconductors BYC8X-600 provided by its distributors.

8 A 600 V SILICON RECTIFIER DIODE TO-220AC
French Electronic Distributor since 1988
DIODE, FAST, 8A, 600V, TO-220F ; Diode Type:Fast Recovery; Voltage Vrrm:600V; Av Current If:8mA; Max Voltage Vf:2.06V; Max Reverse Recovery Time, trr:52ns; Max Current Ifs:80A; Diode Case Style:TO-220F; No. of Pins:2; Case Style:TO-220F; Current If @ Vf:8mA; Current Ifsm:80A; Forward Voltage:1.43V; Max Junction Temperature Tj:150°C; Termination Type:Through Hole; Typ Reverse Recovery Time, trr:30ns

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BYC8X-600.
  • BYC8X600

Technical Specifications

Physical
Number of Pins2
Technical
Forward Voltage1.43 V

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BYC8X-600.

Farnell
Datasheet9 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago