Bridgelux BXRA-W0240-00Q00

HIGH BRIGHTNESS LED,WARM WHITE,265LM


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
56T4720 0 ··
USD
3.38 3.38 3.38
Farnell
2057936 0 ··
CHF
8.20 8.20 7.60 7.60 7.60
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
BXRA-W0240-00Q00 Contact ··

Descriptions

HIGH BRIGHTNESS LED,WARM WHITE,265LM; Series:Bridgelux LS Array; LED Color:Warm White; CCT:3000K; Luminous Flux @ Test:265lm; Forward Current @ Test:350mA; Forward Current If Max:600mA; Forward Voltage @ Test:13.2V; Opto Case Style:-;RoHS Compliant: Yes
Newark
HIGH BRIGHTNESS LED,WARM WHITE,265LM
Farnell

Technical Specifications

RoHS Compliant

Documents

Newark
Datasheet 45 pages 5 years ago

Alternate Names

BRIDGELU BXRA-W0240-00Q00
Bridgelux Inc BXRA-W0240-00Q00

Search for other parts like BXRA-W0240 »