Bridgelux BXRA-56C9000-J-00

RS ARRAY, COOL WHITE, 9000LM; Series:RS Array; LED Color:Cool White; CCT:5600K; Luminous Flux @ Test:9000lm; Forward Cur...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
73T6222 0 ··
CAD
72.33 72.33 72.33
Farnell
2070609 0 ··
GBP
55.89 55.89 53.23 53.23 53.23
element14 APAC
2070609 0 ··
SGD
132.98 132.98 126.66 126.66 126.66
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
BXRA-56C9000-J-00 Contact ··

Descriptions

RS MEGA 9000 LM COOL WHT ARRAY 5600K; Series:RS Array; LED Colour:Cool White; Luminous Intensity @ Test:3100cd; Luminous Flux @ Test:9000lm; CCT:5600K; Forward Current @ Test:2.8A; Forward Current If Max:3.75A; Forward Voltage @ Test:30.4V; Viewing Angle:120°; LED Mounting:Screw; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Colour Rendering Index:70
element14 APAC
RS ARRAY, COOL WHITE, 9000LM; Series:RS Array; LED Color:Cool White; CCT:5600K; Luminous Flux @ Test:9000lm; Forward Current @ Test:2.8A; Forward Current If Max:3.75A; Forward Voltage @ Test:30.4V; Viewing Angle:120° ;RoHS Compliant: Yes
Newark
RS MEGA 9000 LM COOL WHT ARRAY 5600K; Series:RS Array; LED Colour:Cool White; Luminous Intensity @ Test:3100cd; Luminous Flux @ Test:9000lm; CCT:5600K; Forward Current @ Test:2.8A; Forward Current If Max:3.75A; Forward Voltage @ Test:30.4V; Viewing Angle:120°; LED Mounting:Screw; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Colour Rendering Index:70
Farnell

Technical Specifications

REACH SVHC Compliance No SVHC
Viewing Angle 120 °
RoHS Compliant
Lead-Free Status Lead Free

Documents

Farnell
Datasheet 24 pages 4 years ago
Datasheet 25 pages 4 years ago
Newark
Datasheet 29 pages 2 years ago

Images

Alternate Names

BRIDGELU BXRA-56C9000-J-00
Bridgelux Inc BXRA-56C9000-J-00

Search for other parts like BXRA-56 »