Emerson Network Power BXA30-48S3V3-1

Conv Dcdc Sngl 3.3 Vout 30W Htsnk
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Weight120 g
Technical
Efficiency75 %
Isolation Voltage1.5 kV
Max Input Voltage75 V
Max Operating Temperature100 °C
Max Output Current6 A
Max Power Dissipation30 W
Min Input Voltage36 V
Min Operating Temperature-25 °C
Number of Outputs1
Output Voltage3.3 V
PackagingBulk
Voltage - Output 13.3 V
Dimensions
Height13.208 mm
Length76.708 mm
Width61.214 mm

Engineering Resources

View Evaluation kits and Reference designs for Emerson Network Power BXA30-48S3V3-1.

Descriptions

Descriptions of Emerson Network Power BXA30-48S3V3-1 provided by its distributors.

CONV DCDC SNGL 3.3VOUT 30W HTSNK

Manufacturer Aliases

Emerson Network Power has several brands around the world that distributors may use as alternate names. Emerson Network Power may also be known as the following names:

  • EMERSON NETWORK
  • Emerson Network Power Connectivity
  • EMERSON NETWORK POWER SOLUTION
  • EMERSON NETWORK POWE
  • EMERSON NETWORK PWR
  • Emerson Network Power Connectivity Solutions
  • EMERSON NETWORK POWER CONN SOL
  • EMERSON NETWORK POWER CO LTD
  • EMERSON POWER
  • EMERSON NETWOR
  • EMERSON NETWORK POWER CONNECTIVITY TROMPETER
  • EMERSON NETWORK POWER/EMBEDDED POWER
  • EMERSON NETWORK POWER CONNECTIVITY SOL L
  • emerson network power con
  • EMERSON NETWORK POWER CONNECTIVITY SOLUTIONS LTD
  • EMERSON NETWORK POWER/EMBEDDED POWER (VA)
  • EMERSON NETWORK POWERENERGY SYSTEM
  • Emerson Network Power/Johnson
  • Emerson Network Power Solutions
  • EF JOHNSON / EMERSON NETWORK POWER
  • EMERSON NETWORK POWER CONNECTIVITY SOLUTIONS (VA)
  • EMERSON NETWORK POWER SOL
  • EMERSONNPC
  • EMERSON NETWORK POWER CONN
  • Cambridge Products / Emerson Network Power

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Weight120 g
Technical
Efficiency75 %
Isolation Voltage1.5 kV
Max Input Voltage75 V
Max Operating Temperature100 °C
Max Output Current6 A
Max Power Dissipation30 W
Min Input Voltage36 V
Min Operating Temperature-25 °C
Number of Outputs1
Output Voltage3.3 V
PackagingBulk
Voltage - Output 13.3 V
Dimensions
Height13.208 mm
Length76.708 mm
Width61.214 mm

Compliance

Environmental Classification
RoHSNon-Compliant